| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1761605-3 |
| Amperage: | 1 A |
| Connector Type: | Header |
| Gender: | Plug |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Right Angle |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Row Spacing: | .1 in, 2.54 mm |
| Polarization: | With |
| Package Quantity: | 50 |
| Contact Amperage: | 1 A |
| Number of Positions: | 10 |
| Housing Color: | Blue |
| Mount Orientation: | Right Angle |
| Insulation Resistance: | 1000 - 5000 MΩ |
| GPL: | 040 |
| Profile: | Low |
| Packaging: | Package |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 100 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .35 in, 8.89 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Center |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E123 |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 20.32 mm, .8 in |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector |
| Post Size: | .025 in, .63 mm |
| Contact Shape: | Square |
| PCB Mount Alignment: | Without |
| Termination Post Length: | .102 in, 2.6 mm |
| Header Type: | Pin Header |
| Mating Connector Lock: | Without |
| Housing Style: | 4-Sided |
| Housing Entry Style: | Top |
| Board Standoff: | Without |
| Temperature Rating: | High |
| Shrouded End Dimension: | .15 in, 3.81 mm |
| Daisy Chain: | With |
| Ejection Latches: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1761605-3 |
| SKU: | AMP2-1761605-3 |
2-1761605-3
Specifications
Detailed Description
Enhance connectivity with our IDC Low Pro Header, featuring a right-angle design for seamless board mounting. With 10 contacts arranged in two rows, this blue connector offers reliable signal transmission for various applications. Crafted with Polybutylene Terephthalate housing and Phosphor Bronze contacts, it ensures durability and performance. Meeting UL 94V-0 flammability standards, it guarantees safety in operation. With a pitch of 2.54mm and a voltage rating of 250VAC, this connector is suitable for signal circuits. Operating in a wide temperature range from -65 to 105°C, it is ideal for diverse environments. Gold plating on the contact mating area ensures optimal conductivity, while its low profile design and top entry housing make it space-efficient. RoHS compliant, this connector is environmentally friendly, making it a reliable choice for your connectivity needs. With a package quantity of 50, it offers convenience for bulk installations.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1658528-1 | ![]() | |
| TE Connectivity 1658527-4 | ![]() | |
| TE Connectivity 3-1437020-7 | ![]() | |
| TE Connectivity 499252-5 | ![]() |


