| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1761605-6 |
| Amperage: | 1 A |
| Connector Type: | Header |
| Gender: | Plug |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Right Angle |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Row Spacing: | .1 in, 2.54 mm |
| Polarization: | With |
| Package Quantity: | 50 |
| Contact Amperage: | 1 A |
| Number of Positions: | 16 |
| Housing Color: | Blue |
| Mount Orientation: | Right Angle |
| Insulation Resistance: | 1000 - 5000 MΩ |
| GPL: | 040 |
| Profile: | Low |
| Packaging: | Package |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 100 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .35 in, 8.89 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Center |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E123 |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 1.1 in, 27.94 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector |
| Post Size: | .025 in, .63 mm |
| Contact Shape: | Square |
| PCB Mount Alignment: | Without |
| Termination Post Length: | .102 in, 2.6 mm |
| Header Type: | Pin Header |
| Mating Connector Lock: | Without |
| Housing Style: | 4-Sided |
| Housing Entry Style: | Top |
| Board Standoff: | Without |
| Temperature Rating: | High |
| Shrouded End Dimension: | .15 in, 3.81 mm |
| Daisy Chain: | With |
| Ejection Latches: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1761605-6 |
| SKU: | AMP2-1761605-6 |
2-1761605-6
Specifications
Detailed Description
Enhance your connectivity with our IDC Low Pro HDR 16P RA Blue header. Designed for seamless board mount installation, this connector features a durable Polybutylene Terephthalate housing in a right angle orientation. With 16 gold-plated contacts offering reliable signal transmission, it ensures a secure and efficient connection for your data and devices. Meeting UL 94V-0 flammability standards and RoHS compliance, it guarantees high performance and safety. Whether in high or low temperatures, this connector operates flawlessly, making it an essential component for your wire to board applications. With a compact profile and top entry housing style, it maximizes space efficiency while providing easy access. Ideal for signal circuit applications, its square contact shape and tin termination plating offer optimal conductivity. Its 2.54mm pitch and 1A amperage make it suitable for various electronic setups. With a package quantity of 50, it's perfect for bulk installations. Upgrade your connectivity solutions with our IDC header connector, a reliable choice for your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 499252-8 | ![]() | |
| TE Connectivity 6-1437020-6 | ![]() |


