| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1761606-6 |
| Amperage: | 1 A |
| Connector Type: | Header |
| Gender: | Plug |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold Flash over Palladium Nickel |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Row Spacing: | .1 in, 2.54 mm |
| Polarization: | With |
| Package Quantity: | 19 |
| Contact Amperage: | 1 A |
| Number of Positions: | 16 |
| Housing Color: | Blue |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 1000 - 5000 MΩ |
| GPL: | 040 |
| Profile: | Low |
| Packaging: | Tube |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold Flash over Palladium Nickel |
| Contact Mating Area Plating Thickness: | 30 µin, .762 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 100 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .36 in, 9.19 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Center |
| Mating Connector Lock Type: | Latch |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E127 |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 1.1 in, 27.94 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector |
| Post Size: | .025 in, .64 mm |
| Contact Shape: | Square |
| PCB Mount Alignment: | Without |
| Termination Post Length: | .102 in, 2.6 mm |
| Header Type: | Pin Header |
| Mating Connector Lock: | With |
| Housing Style: | 4-Sided |
| Housing Entry Style: | Top |
| Board Standoff: | Without |
| Temperature Rating: | High |
| Shrouded End Dimension: | .148 in, 3.76 mm |
| Daisy Chain: | With |
| Ejection Latches: | With |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1761606-6 |
| SKU: | AMP2-1761606-6 |
2-1761606-6
Specifications
Detailed Description
Enhance your connectivity with our IDC Low Pro HDR 16P Vert LG Lat Blue. This vertical, board-mount header features a durable Polybutylene Terephthalate housing in a striking blue hue, ensuring reliable performance. With 16 gold-plated contacts, it guarantees efficient signal transmission, while its low profile design offers space-saving benefits. Operating in a wide temperature range and meeting stringent UL 94V-0 standards for flammability, this connector is ideal for various applications. Whether for data or devices, its straight body orientation and through-hole termination method provide secure and stable connections. With a 2.54mm pitch and 1A amperage, it's suitable for handling signal circuits with ease. Each package includes 19 pieces, making it convenient for your assembly needs. Rest assured, this connector complies with RoHS regulations, making it an environmentally friendly choice for your projects. Elevate your connectivity solutions with our IDC Low Pro HDR 16P Vert LG Lat Blue.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1761606-3 | IDC LOW PRO HDR 10P VERT LG LAT BLUE | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 499252-8 | ![]() | |
| TE Connectivity 6-1437020-6 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/28/2022 | PCN-21-110527 - Product appearance update. Please be aware of an upcoming cosmetic change to the listed part numbers (not affecting the function of the product). Before: The color of latched is black. After: The color of latch is slightly different, the original is darker and blacker. And the location of cav. numbers on latches are different. | Download | |||
| 06/26/2017 | P-17-014009 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Rock Hill to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download | |||


