| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1761608-7 |
| Amperage: | 1 A |
| Connector Type: | Header |
| Gender: | Plug |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Row Spacing: | .1 in, 2.54 mm |
| Polarization: | With |
| Package Quantity: | 16 |
| Contact Amperage: | 1 A |
| Number of Positions: | 20 |
| Housing Color: | Blue |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 1000 - 5000 MΩ |
| GPL: | 040 |
| Profile: | Low |
| Packaging: | Tube |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold Flash over Palladium Nickel |
| Contact Mating Area Plating Thickness: | 30 µin, .762 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 100 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .36 in, 9.19 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Center |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E127 |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 1.3 in, 33.02 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector |
| Post Size: | .025 in, .64 mm |
| Contact Shape: | Square |
| PCB Mount Alignment: | Without |
| Termination Post Length: | .102 in, 2.6 mm |
| Header Type: | Pin Header |
| Mating Connector Lock: | Without |
| Housing Style: | 4-Sided |
| Housing Entry Style: | Top |
| Board Standoff: | Without |
| Temperature Rating: | High |
| Shrouded End Dimension: | .148 in, 3.76 mm |
| Daisy Chain: | With |
| Ejection Latches: | With |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1761608-7 |
| SKU: | AMP2-1761608-7 |
2-1761608-7
Specifications
Detailed Description
This IDC Low Pro Header features a vertical, straight orientation with a short profile, ideal for board mount applications. With 20 contacts in a 2-row configuration, it offers reliable signal transmission for data and devices. The housing is made of UL 94V-0 rated Polybutylene Terephthalate in a sleek blue color. Gold Flash over Palladium Nickel plating on the contact mating area ensures optimal conductivity, while the tin plating on termination posts guarantees secure connections to printed circuit boards. Operating in a wide temperature range of -65 to 105°C, this connector is suitable for high-performance applications. Its compact design, with a connector height of .36 inches, and mating alignment with center positioning, ensures easy and precise installation. RoHS compliant and packaged in a tube for convenience, this Connector is a reliable choice for wire-to-board connections in various industries.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1658526-2 | ![]() | |
| TE Connectivity 1658620-4 | ![]() | |
| TE Connectivity 1658623-4 | ![]() | |
| TE Connectivity 2-1658527-3 | ![]() | |
| TE Connectivity 3-1658526-0 | ![]() |


