| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1761711-3 |
| Connector Type: | Header |
| Gender: | Plug |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold Flash over Palladium Nickel |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Row Spacing: | .1 in, 2.54 mm |
| Latch Type: | Long |
| Polarization: | With |
| Package Quantity: | 50 |
| Number of Positions: | 10 |
| Housing Color: | Blue |
| Mount Orientation: | Vertical |
| GPL: | 040 |
| Profile: | Low |
| Packaging: | Package |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold Flash over Palladium Nickel |
| Contact Mating Area Plating Thickness: | 30 µin, .762 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 100 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | 10.26 mm, .4 in |
| Mating Alignment: | With |
| Mating Alignment Type: | Center |
| Mating Connector Lock Type: | Ejection Latch |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E127 |
| Connector Length: | 20.32 mm, .8 in |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector |
| Post Size: | .025 in, .64 mm |
| Contact Shape: | Square |
| PCB Mount Alignment: | Without |
| Termination Post Length: | .162 in, 4.11 mm |
| Header Type: | Pin Header |
| Mating Connector Lock: | With |
| Housing Style: | 4-Sided |
| Housing Entry Style: | Top |
| Board Standoff: | Without |
| Temperature Rating: | High |
| Shrouded End Dimension: | .148 in, 3.76 mm |
| Ejection Latches: | With |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1761711-3 |
| SKU: | AMP2-1761711-3 |
2-1761711-3
Specifications
Detailed Description
Enhance signal connectivity with our IDC Low Pro Header, featuring a vertical, 2-row design with 10 gold-plated contacts for optimal performance. The housing, made of UL 94V-0 rated Polybutylene Terephthalate in a striking blue color, ensures durability and safety. With straight body orientation, through-hole termination, and a .1-inch pitch, this connector offers easy installation on printed circuit boards. Its long latch and polarization feature provide secure mating, while the center alignment and ejection latch ensure precise and effortless connection. Ideal for high-temperature environments, this RoHS-compliant connector is perfect for data and device applications. Packaged in quantities of 50, it's a reliable choice for your wire-to-board setups.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1658528-1 | ![]() | |
| TE Connectivity 1658527-4 | ![]() | |
| TE Connectivity 3-1437020-7 | ![]() | |
| TE Connectivity 499252-5 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/22/2026 | PCN-26-275375 - Manufacturing Location Change. Manufacturing location change from China to Vietnam. | Download | |||


