| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1971778-3 |
| Series: | Power Triple Lock |
| Accessory Type: | TPA (Terminal Position Assurance) |
| Number of Contacts: | 6 |
| Standards Met: | UL 94V-0 |
| SKU: | AMP2-1971778-3 |
2-1971778-3
| Heilind Number: | AMP2-1971778-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1971778-3 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
PTL 2 X 3 LOCKING PLATE HWI NATURAL
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1644055-2 | UMNL 6 WAY PLUG HOUSING | ![]() |
| TE Connectivity 1-1703062-2 | CAP, 2 CIRCUIT , UNIVERSAL MATE-N-LOK | ![]() |
| TE Connectivity 1-1863005-2 | UMNL 12 WAY PLUG HOUSING | ![]() |
| TE Connectivity 1-1971776-3 | PTL 2X3 PLUG HSG STD TEMP KEY A NAT | ![]() |
| TE Connectivity 1563111-1 | COVER,180 | ![]() |
| TE Connectivity 170325-1 | 187 PL MII REC. 20-16 AWG 0.3 PTPBR | ![]() |
| TE Connectivity 175149-2 | AMP UNIVE. POWER CONN TAB CONT | ![]() |
| TE Connectivity 1969507-2 | FLAG FASTON 250 HOUSING RECEPTACLE | ![]() |
| TE Connectivity 1971786-2 | PTL TAB CONTACT, 20 - 22 AWG | ![]() |
| TE Connectivity 2-34854-1 | TERMINAL,PG R 12-10 10 | ![]() |
| TE Connectivity 2178473-2 | 3POS UMNL PLUG HSG V0 GW | ![]() |
| TE Connectivity 2178474-2 | 3POS UMNL CAP HSG V0 GW | ![]() |
| TE Connectivity 2294562-1 | UMNL TWIST-N-LOK, 5POS, CAP HOUSING | ![]() |
| TE Connectivity 3-350980-1 | SL156 RECEPTACLE | ![]() |
| TE Connectivity 350218-1 | UMNL PIN 20-14 .0126PTPBR | ![]() |
| TE Connectivity 794760-1 | 06P UMNL CAP HSG WHTE,PAN MNT | ![]() |
| TE Connectivity 794762-1 | 12P UMNL CAP HSG WHTE,PAN MNT | ![]() |
| TE Connectivity 926305-7 | 4P UNIV M-N-L CAP | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/04/2022 | PCN-22-128637 - Additional Manufacturing Facility. The listed part numbers will be manufactured at an additional facility in China. An internal release based on TE Connectivity specifications will be executed before any parts will be delivered, which guarantees the performance. | Download | |||
| 01/31/2020 | E-19-018450 - Product Improvement. Change resin from High Temp Nylon PA6 to High Temp Nylon PA66. | Download | |||
| 02/16/2015 | P-14-010870 (xml) - Manufacturing location change. Following Part Numbers will be transferred from an Outside Vendor to a TE Connectivity manufacturing location in Pennsylvania. | N/A | |||


