| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2299960-1 |
| Series: | Dynamic Series Thermocouple Connector |
| Connector Type: | Connector Assembly |
| Gender: | Plug |
| Number of Rows: | 1 |
| Termination Method: | Spring Terminal |
| Shape: | Rectangular |
| Package Quantity: | 54 |
| Number of Positions: | 2 |
| Housing Color: | Yellow |
| GPL: | 440 |
| Mating Retention Type: | Latch |
| Packaging: | Tray |
| Connector Height: | 11.05 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L591 |
| Preloaded: | Yes |
| Connector Length: | 31.3 mm |
| Connector System: | Wire to Wire |
| Connector Product Type: | Assembly, Connector |
| ECCN: | EAR99 |
| Connector Width: | 32.3 mm |
| Mating Retention: | With |
| Contact Spring Material: | Stainless Steel |
| Shunts/Shorting Bars: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-2299960-1 |
| SKU: | AMP2-2299960-1 |
2-2299960-1
Specifications
Detailed Description
Enhance your industrial applications with this Tray Package Thermocouple Connector. Designed for K-Type thermocouple connections, this connector assembly features a durable yellow housing with a UL 94V-0 flammability standard. With a single row configuration and spring terminal termination method, it offers reliable performance for wire-to-wire connections. The plug design, with a mating retention latch, ensures secure and stable connectivity. Each package includes 54 units, making it ideal for bulk installations. Measuring 11.05 mm in height, 31.3 mm in length, and 32.3 mm in width, this connector complies with RoHS standards and is suitable for various industrial settings.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 172165-1 | 2 CIR UNIV M-N-L PLUG NATL | ![]() |
| TE Connectivity 2295205-1 | THERMOCOUPLE CONN STRAIN RELIEF | ![]() |
| TE Connectivity 2295225-1 | THERMOCOUPLE CONN K-TYPE 2P.GROMMET | ![]() |
| TE Connectivity 2295226-1 | THERMOCOUPLE CONN OPENER | ![]() |
| TE Connectivity 320569 | TERMINAL,PIDG R 12-10 1/4 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2299959-1 | ![]() |


