| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-292173-2 |
| Series: | AMP CT |
| Amperage: | 4 A |
| Housing Material: | PA 6T GF |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Pitch: | .079 in, 2 mm |
| Voltage: | 125 V AC, 125 V DC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Contact Amperage: | 4 A |
| Number of Positions: | 2 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1 - 2 µm, 39.37 - 78.73 µin |
| Panel Mount: | With |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .031 - .063 in, .8 mm |
| Connector Height: | .228 in, 5.8 mm |
| PCB Retention Type: | Solder Peg |
| Sealable: | No |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Wire Size: | 22 - 28 AWG |
| Contact Layout: | Inline |
| Connector Length: | .228 in, 5.8 mm |
| Connector System: | Wire to Board |
| Contact Mating Area Plating Finish: | Matte |
| Contact Shape: | Round |
| Connector Width: | .354 in, 9 mm |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Application Assembly Feature: | Pick and Place Cover |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 1 - 2 µm, 39.37 - 78.73 µin |
| Contact Mating Area Length: | .165 in, 4.2 mm |
| Contact Retention: | With |
| Contact Retention Type in Housing: | Locking Lance |
| Agency Standard Number: | CSA, UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-292173-2 |
| SKU: | AMP2-292173-2 |
2-292173-2
| Heilind Number: | AMP2-292173-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-292173-2 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit board connections with the AMP CT Box Header High SMT 2-Position in Black. This surface-mount header, featuring a robust PA 6T GF housing material, is designed for durability and performance. With a contact amperage of 4A and a voltage rating of 125V AC/DC, it ensures reliable power and signal transmission. The brass contacts with tin plating offer excellent conductivity. Operating in a wide temperature range from -40 to 105°C, it is suitable for various environments. Its right-angle mount orientation and solder peg PCB retention make installation easy. This shrouded header is ideal for wire-to-board applications, meeting UL and CSA standards and RoHS compliance for quality assurance. Whether for industrial or electronic projects, this header is a dependable choice.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2106431-1 | Connector, SMT-IDC PASS THRU, 1 POS, 18 | ![]() |
| TE Connectivity 350213-1 | 12P CMNL HDR ASSY PC NATL | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/30/2023 | PCN-23-183105 - Packaging Change. Reel changed from paper (White color) to Plastic (Black Color) and Box size change | Download | |||
| 11/30/2021 | P-21-021733 - New specification.Change the vacuum bag package to bag package without Vacuum; detail see report. Change the vacuum bag package to bag package without Vacuum | Download | |||
| 11/01/2021 | P-21-021569 - Manufacturing location change.1.New manufacturing location(Shenzhen Guangdong) will be added for following parts. 2.New tooling will be used at the new manufacturing location, We will change pin hole from square to round on new tooling which is a best-practice in use on other parts. | Download | |||
| 04/01/2021 | P-21-020356 - Resin Material Change. Current resin material supplier short supply, TE will change the resin material from PA6T to local PA10T (Nylon). | Download | |||
| 02/27/2020 | P-19-018255 - Product Improvement. Optimize deliver process, avoid production line down. | Download | |||
| 11/02/2017 | P-17-014960 - Product improvement. TE will change the thickness of plastic bag from "0.03mm" to "0.08mm", to prevent the plastic bag damage. | Download | |||
| 09/10/2017 | P-17-014768 - Product improvement. For improve product quality, TE will change package from "2 reels in 1 plastic bag" to "1 reel in 1 plastic bag". | Download | |||


