| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2106431-1 |
| Series: | Insulation Displacement Connectors Closed End |
| Amperage: | 8.5 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Plating: | Tin |
| Pitch: | .157 in, 4 mm |
| Diameter: | 2.2 ;2.2 mm |
| Contact Amperage: | 8.5 A |
| Number of Positions: | 1 |
| GPL: | K50 |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Connector Height: | 5.8 in |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L835 |
| Wire Size: | 16 - 18 AWG |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Standards Met: | UL 1977 UL 94V-0 CSA |
| Part Aliases: | 2106431-1 |
| SKU: | AMP2106431-1 |
2106431-1
Specifications
Detailed Description
Enhance your circuit connections with our high-quality Connector Assembly. This Surface Mount, 1-position receptacle features a durable Tin contact plating, ensuring reliable power transmission. With a current rating of 8.5 A, it's perfect for power applications. Measuring 5.8 inches in height, it's suitable for board mounting and operates seamlessly in a wide temperature range from -40 to 105°C (-40 to 221°F). Designed for 16-18 AWG wire, it guarantees efficient performance. Compliant with UL 1977, UL 94V-0, and CSA standards, it meets stringent quality criteria. Ideal for industrial use, this connector is a dependable choice for your projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-292173-2 | CT BOX HDR H SMT 2P O/TAPE BLA | ![]() |
| TE Connectivity 350213-1 | 12P CMNL HDR ASSY PC NATL | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2023 | P-23-024776 - Manufacturing Location Change. Following Part Numbers will be transferred from the current TE Connectivity manufacturing location to the future TE Connectivity manufacturing location. | Download | |||


