| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 350213-1 |
| Series: | Commercial MATE-N-LOK |
| Housing Material: | Nylon |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .195 in, 4.95 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Row Spacing: | .36 in, 9.14 mm |
| Contact Amperage: | 10 A, 12 A |
| Number of Positions: | 12 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| Mating Retention Type: | Positive Lock |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| Contact Mating Area Plating Thickness: | 150 - 200 µin, 3.81 - 5.08 µm |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | .375 in, 9.53 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Number of Power Positions: | 12 |
| Connector Length: | 1.29 in, 32.77 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Pre-Tin |
| Connector Product Type: | Header |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Connector Width: | 19.94 mm, .785 in |
| Mating Retention: | With |
| Termination Post Tail Length: | .12 in, 3.05 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| Connector and Housing Type: | Receptacle |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 350213-1 |
| SKU: | AMP350213-1 |
350213-1
| Heilind Number: | AMP350213-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 350213-1 |
| Datasheet: | 3D Model (STP) |
| ECAD Model: |
Specifications
Detailed Description
Enhance power connectivity with our Commercial MATE-N-LOK Series Connector, designed for reliable performance in high-demand environments. Featuring a durable Nylon housing and meeting CSA and UL standards, this board mount connector ensures safe and efficient power transmission. With a two-row configuration and through-hole solder termination, it offers secure connectivity in power applications. The .195-inch pitch and 250 VAC voltage rating make it suitable for various power circuit requirements. Its 12-pin design, with a contact amperage of 10A, is ideal for power-intensive systems. The natural housing color and vertical mount orientation provide versatility in installation. Operating within a wide temperature range from -55 to 105°C, it guarantees consistent performance in extreme conditions. With VDE testing and RoHS compliance, this connector prioritizes safety and environmental responsibility. Perfect for appliances and other power applications, it ensures reliable power distribution in every use case.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-353908-6 | CT REC HSG 16P CRIMP TYPE WHIT | ![]() |
| TE Connectivity 1-480273-0 | 06P CMNL PLUG HSG P/M NATL | ![]() |
| TE Connectivity 1-480276-0 | 06P CMNL CAP HSG P/M NATL | ![]() |
| TE Connectivity 1586086-1 | 04P UMNL PIN HDR ASSY W/O DRNS | ![]() |
| TE Connectivity 1586137-1 | 02P UMNL PIN HDR POL NAT NDH | ![]() |
| TE Connectivity 2-2106431-2 | Connector, SMT-IDC PASS THRU, 2 POS, 22 | ![]() |
| TE Connectivity 2-292173-2 | CT BOX HDR H SMT 2P O/TAPE BLA | ![]() |
| TE Connectivity 206036-4 | CPC RECPT SEALED SIZE 17-16 | ![]() |
| TE Connectivity 2106431-1 | Connector, SMT-IDC PASS THRU, 1 POS, 18 | ![]() |
| TE Connectivity 640905-1 | RECEPT,PIDG FASTON 16-14 250 | ![]() |
| TE Connectivity 641963-1 | 02P UMNL PIN HDR ASSY POL NATL | ![]() |
| TE Connectivity 770580-1 | 10P MINI UMNL PLUG HSG | ![]() |
| TE Connectivity 794274-1 | 04P UMNL WIRE SEAL | ![]() |
| TE Connectivity 794278-1 | 09P UMNL WIRE SEAL | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


