| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-34150-1 |
| Series: | PLASTI-GRIP |
| Connector Type: | Ring Tongue |
| Voltage: | 600 V |
| Stud Size: | 1/4, M6 |
| Orientation: | Offset |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 22 - 16 AWG, .26 - 1.65 mm², 509 - 3260 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP2-34150-1 |
2-34150-1
| Heilind Number: | AMP2-34150-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-34150-1 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our PLASTI-GRIP Ring Tongue connectors. Designed for professional-grade performance, these insulated terminals feature a closed barrel for secure crimping, ensuring optimal conductivity. With a voltage rating of 600V and compatibility with wire sizes ranging from 22 to 16 AWG, they are suitable for a wide range of applications. The offset orientation and straight terminal angle make installation easy and efficient. Meeting RoHS compliance standards, these connectors combine high-quality construction with environmental responsibility. Elevate your wiring projects with reliability and precision with our PLASTI-GRIP Ring Tongue connectors.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1393837-1 | 27E460=SOCKET,R10,,ASSY,2 POLE | ![]() |
| TE Connectivity 1586018-8 | 8P PM PLUG VAL-U-LOK V0 | ![]() |
| TE Connectivity 2-34152-2 | PG R 22-16 COMM 22-18 MIL 3/8 | ![]() |
| TE Connectivity 2-34854-1 | TERMINAL,PG R 12-10 10 | ![]() |
| TE Connectivity 2-34855-1 | TERMINAL,PG R 12-10 1/4 | ![]() |
| TE Connectivity 3-520140-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 34173 | TERMINAL,PG R 12-10 3/8 | ![]() |
| TE Connectivity 5-1393117-6 | KUP-11D55-12=KU | ![]() |
| TE Connectivity 55843-1 | SPLICE,CE 22-14 | ![]() |
| TE Connectivity 640905-2 | RECEPT,PIDG FASTON 16-14 250 | ![]() |
| TE Connectivity 640907-2 | RECEPT,PIDG FASTON 12-10 250 | ![]() |
| TE Connectivity 794956-3 | VAL-U-LOK SKT PHBZ SN 22-18AWG | ![]() |
| TE Connectivity 966144-6 | DOPPLEIT ADERENDH N | ![]() |
| TE Connectivity VERSAFIT-1/2-0-SP | NB14134001 M23053/5-108-0 M23053/5-308-0 | ![]() |
| TE Connectivity VERSAFIT-1-0-SP | NB14284001 M23053/5-110-0 M23053/5-310-0 | ![]() |
| TE Connectivity VERSAFIT-1/8-0-SP | NB20164001 M23053/5-104-0 M23053/5-304-0 VERSAFIT-1/8-0- | ![]() |


