Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2-34161-2 |
Connector Type: | Ring Tongue |
Voltage: | 600 V |
Stud Size: | #10 |
Orientation: | Offset |
Operating Temperature Range: | 105 °C, 221 °F |
Wire Size: | 14 - 16 AWG, 1.04 - 2.62 mm², 2050 - 5180 CMA |
Barrel Type: | Closed |
Insulated: | Yes |
Product: | Rings & Spades |
Terminal Angle: | Straight |
SKU: | AMP2-34161-2 |
Plating Material: | Copper / Tin |
Inspection Slot: | No |
Weight per Piece: | .851 g |
Number of Holes: | 1 |
Wire Insulation Diameter (Max): | 6.35 mm / .25 in |
Wire Insulation Diameter: | 3.81 - 6.35 mm / .15 - .25 in |
Overall Length: | 23.37 mm / .92 in |
Stud Diameter: | 5 mm / .197 in |
Tongue Thickness: | .79 mm / .031 in |
Government Qualified: | No |
Wire Insulation Support: | With |
Heavy Duty: | No |
Wire/Cable Type: | Regular Wire |
Sealable: | No |
Shape Description: | RING-043 |
Support Style: | Insulation Support |
2-34161-2
Specifications
Detailed Description
Enhance your electrical connections with this high-quality TERMINAL, designed for durability and reliability. Featuring a Ring Tongue connector type, it ensures a secure fit for wires sized 14-16 AWG. The #10 stud size and closed barrel construction guarantee optimal conductivity, while its 600V voltage rating and 105°C operating temperature range make it suitable for various applications. With RoHS compliance and insulated housing, this straight-angle terminal offers peace of mind in terms of safety and environmental responsibility. Upgrade your wiring projects with this essential component from our Rings & Spades collection.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | TE Connectivity 1-480702-0 | 04P UMNL PLUG HSG NATL | ![]() |
![]() | TE Connectivity 1-770996-5 | 15P SL 156 HSG W/TABS W/O LR | ![]() |
![]() | TE Connectivity 102387-6 | 26 MODIV HSG COMP DR .100 POL | ![]() |
![]() | TE Connectivity 2-34112-2 | SOLIS R 22-16COMM 22-18MIL 10 | ![]() |
![]() | TE Connectivity 2-34854-1 | TERMINAL,PG R 12-10 10 | ![]() |
![]() | TE Connectivity 2-520080-2 | ULTRA-FAST .110/.125 ASY REC 22-18 TPBR | ![]() |
![]() | TE Connectivity 3-350980-1 | SL156 RECEPTACLE | ![]() |
![]() | TE Connectivity 350767-1 | 03P UMNL CAP HSG V0 | ![]() |
![]() | TE Connectivity 350779-1 | 04P UMNL PLUG HSG | ![]() |
![]() | TE Connectivity 350780-1 | 04P UMNL CAP HSG | ![]() |
![]() | TE Connectivity 350809-1 | 05P UMNL PLUG HSG | ![]() |
![]() | TE Connectivity 52856-1 | TERMINAL,PG SPD FLG 12-10 10 | ![]() |
![]() | TE Connectivity 52957-1 | TERMINAL,PG SPR SPD 16-14 10 | ![]() |
![]() | TE Connectivity 55843-1 | SPLICE,CE 22-14 | ![]() |
![]() | TE Connectivity 5748677-3 | PLTD PLST CBL CLMP KIT,SZ 3 | ![]() |
![]() | TE Connectivity 770849-5 | 05P SL156 HSG W/LCK RMP & HSG | ![]() |
![]() | TE Connectivity 770849-7 | 07P SL156 HSG W/LCK RMP & TABS | ![]() |
![]() | TE Connectivity DWP-125-3/8-0-STK | NB14932001 DWP-125-3/8-0-STK | ![]() |