2-34852-1

Heilind Number:AMP2-34852-1
Manufacturer:TE Connectivity
Manufacturer Number:2-34852-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,PG R 12-10 6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-34852-1
Connector Type:Ring Tongue
Voltage:600 V
Stud Size:#6, M3.5
Orientation:Offset
Operating Temperature Range:105 °C, 221 °F
Wire Size:10 - 12 AWG, 2.62 - 6.64 mm², 5180 - 13100 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP2-34852-1

Detailed Description

Enhance your electrical connections with this high-quality TERMINAL, designed for optimal performance in various applications. With a connector_type of Ring Tongue and a stud_size of #6, M3.5, it ensures secure and reliable connectivity. Operating at voltages up to 600 V, and with an orientation of Offset, it offers versatility in installation. Suitable for wire sizes 10-12 AWG, 2.62-6.64 mm², and 5180-13100 CMA, its closed barrel design and insulation guarantee safety and efficiency. Compliant with RoHS standards, this terminal, part of our Rings & Spades collection, is a must-have component for your projects. Its straight terminal_angle allows for easy integration into your systems, while its operating_temperature_range of 105°C, 221°F ensures durability. Upgrade your connections with this essential component for a seamless electrical setup.