| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-35273-2 |
| Connector Type: | Ring Tongue |
| Voltage: | 300 V |
| Stud Size: | 1/4, M6 |
| Wire Size: | 10 - 12 AWG, 2.26 - 6.64 mm², 5180 - 13100 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP2-35273-2.P |
2-35273-2
Specifications
Detailed Description
Enhance your electrical connections with our versatile Cut Strip TERMINAL. This PIDG R 12-10 connector, featuring a 1/4" stud size, ensures secure and efficient power transfer up to 300 volts. Designed for optimal performance, it accommodates wire sizes ranging from 10 to 12 AWG, or 5180 to 13100 CMA, with a barrel type that is closed for added safety. The insulated construction guarantees reliable operation, while the straight terminal angle allows for easy installation. Compliant with RoHS standards, this connector is a must-have for various applications, from industrial to residential. Upgrade your connectivity solutions with this high-quality component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-35273-2 | TERMINAL,PIDG R 12-10 1/4 | ![]() |
| TE Connectivity 327583 | SPLICE BUTT PIDG 16-14/22-18 | ![]() |
| TE Connectivity 350547-1 | UMNL PIN 20-14 PTPBR L/P | ![]() |
| TE Connectivity 350550-3 | UMNL SOK 20-14 PTPPHBZ L/P | ![]() |
| TE Connectivity 4-520448-2 | ULTRAFAST 250 ASSY REC 12-10 TPBR LP | ![]() |
| TE Connectivity 794282-1 | 15P UMNL WIRE SEAL | ![]() |


