| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-520336-2 |
| Color: | Red |
| Series: | Ultra-Fast 187 |
| Overall Length: | 13.08 mm, .515 in |
| Material: | Brass |
| Insulation Material: | Nylon |
| Compatible Tab Width: | .187 in, 4.75 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Wire Size: | 18 - 22 AWG, .32 - .82 mm² |
| Barrel Type: | Closed |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP2-520336-2.P |
2-520336-2
Specifications
Detailed Description
Enhance your wire connections with our Ultra-Fast 187 Asy Rec quick disconnect terminals. Featuring a vibrant red color for easy identification, these terminals are designed for efficient assembly, with a closed barrel and compatible tab dimensions of 4.75mm width and .81mm thickness. Crafted from durable brass with nylon insulation, they offer secure and reliable performance for 18-22 AWG wires. RoHS compliant, these terminals are perfect for a range of industrial and electrical applications. Elevate your wiring projects with these high-quality receptacles.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-104480-3 | SHORT POINT CONT 30 DPLX STMPD LF | ![]() |
| TE Connectivity 103653-1 | 02 MTE SHRD PIN HSG SR LATCH | ![]() |
| TE Connectivity 170365-1 | MINI UNIVERSAL M-N-L SOCKET LP | ![]() |
| TE Connectivity 172167-1 | 4 CIR UNIV M-N-L PLUG | ![]() |
| TE Connectivity 2-520405-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 3-647000-3 | 03P MTA100 PSTD CONN ASSY LF | ![]() |
| TE Connectivity 321866 | BODY SOLIS RING 1/0 1/4 | ![]() |
| TE Connectivity 5-583853-3 | TWIN LEAF TERM. STRIP CSTL | ![]() |
| TE Connectivity 51863-1 | Cut Strip - PIDG R 22-16 COMM 22-18 MIL 6 | ![]() |
| TE Connectivity 583718-9 | TW-LEAF CRP HSG 22 POS 100 C/L | ![]() |
| TE Connectivity 63097-1 | PL 250 RECEPTACLE 18-14 AWG TPBR | ![]() |
| TE Connectivity 66507-3 | Cut Strip - 20 DF PIN | ![]() |
| TE Connectivity 770476-2 | Cut Strip - SL156 RECPT, AUNI/PHBZ | ![]() |
| TE Connectivity 770849-7 | 07P SL156 HSG W/LCK RMP & TABS | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/12/2024 | PCN-24-220435 - Packaging Label change. Please be informed that a recent change to correct packaging labels by removing a VDE mark for the below part numbers has been completed. While these part numbers do not have VDE Certification, TE has completed representative testing to validate that these products would perform to VDE requirements. If you require VDE Certifications on these products in the future or if you have any questions, please do not hesitate to contact your local customer sales representative. | Download | |||
| 10/15/2022 | P-22-023144 - Mfg location extension. The TE Qingdao plant will provide these PNs as an additional production location. Extend 6 Ultra‐Fast part production capacity to TE China for APAC and EMEA customers. | Download | |||


