| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 321866 |
| Connector Type: | Ring Tongue |
| Stud Size: | 1/4, M6 |
| Orientation: | Offset |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 0 AWG, 41 - 60 mm², 83700 - 119500 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP321866 |
321866
Specifications
Detailed Description
Elevate your electrical connections with the Body Solis Ring Terminal 1/0 1/4. Designed for optimal performance, this connector features a sturdy construction with a 1/4 M6 stud size, ideal for heavy-duty applications. Its offset orientation allows for convenient installation, while its closed barrel design ensures secure wire connections. With an operating temperature range of up to 170°C (338°F) and RoHS compliance, it guarantees reliability in various environments. Suitable for 0 AWG wire sizes, this terminal is a must-have for any professional wiring project. Explore the Rings & Spades collection for more high-quality connectors.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 31811 | TERMINAL,SOLIS R 4 1/4 | ![]() |
| TE Connectivity 31890 | PIDG R 22-16 COMM 22-18 MIL 8 | ![]() |
| TE Connectivity 320383 | TERMINAL,SOLIS R 2 1/4 | ![]() |
| TE Connectivity 320563 | TERMINAL,PIDG R 16-14 1/4 | ![]() |
| TE Connectivity 321828 | TERMINAL,SOLIS R 14-12 10 | ![]() |
| TE Connectivity 321869 | TERMINAL,SOLIS R 2/0 1/4 | ![]() |
| TE Connectivity 322455 | TERMINAL,SOLIS R 12-10 10 | ![]() |
| TE Connectivity 330896 | TERMINAL,PIDG R 16-14HD 3/8 | ![]() |
| TE Connectivity 33457 | TERMINAL,SOLIS R 12-10 10 | ![]() |
| TE Connectivity 33467 | TERMINAL,SOLIS R 6 3/8 | ![]() |
| TE Connectivity 350547-7 | UMNL PIN 20-14 AUBR L/P | ![]() |
| TE Connectivity 350550-7 | UMNL SOK 20-14 AU/BR L/P | ![]() |
| TE Connectivity 35110 | TERMINAL,PIDG R 12-10 1/4 | ![]() |
| TE Connectivity 35772 | TERMINAL,SOLIS R 12-10 1/4 | ![]() |
| TE Connectivity 499252-2 | 020 STRAIN RELIEF A-L RCPT | ![]() |
| TE Connectivity 51864-1 | TERMINAL,PIDG R 16-14 8 | ![]() |
| TE Connectivity 51864-2 | TERMINAL,PIDG R 16-14 10 | ![]() |
| TE Connectivity 640905-1 | RECEPT,PIDG FASTON 16-14 250 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/24/2022 | P-22-022863 - New specification. TE has removed all Class 2 MIL-SPEC references from product labels and literature for the products listed in this PCN( affected products ).Any affected products shipped on or after April 13th,2022 must not be used for applications that specifically require NAVAIR Class 2 qualified product until further notice.The affected products still meet the performance specifications of AS7928 and can continue to be used in commercial applications that do not require NAVAIR Class 2 qualified product.TE Class 1 products remain active on the NAVAIR Class 1 QPL and can continue being used for applications requiring NAVAIR Class 1 qualified product.TE AS7928 Class 2 products were removed from QPL-7928(Class 2) Supplemental Information Sheets for Qualified Products Lists(QPLs), effective April 13, 2022.Since Class 2 parts must be ordered by the manufacturer s standard part number, TE standard package labels indicated both the commercial(standard TE) part number and the applicable MIL-SPEC reference(s). | Download | |||
| 06/04/2022 | P-22-022863 - New specification. TE has removed all Class 2 MIL-SPEC references from product labels and literature for the products listed in this PCN( affected products ).Any affected products shipped on or after April 13th,2022 must not be used for applications that specifically require NAVAIR Class 2 qualified product until further notice.The affected products still meet the performance specifications of AS7928 and can continue to be used in commercial applications that do not require NAVAIR Class 2 qualified product.TE Class 1 products remain active on the NAVAIR Class 1 QPL and can continue being used for applications requiring NAVAIR Class 1 qualified product.TE AS7928 Class 2 products were removed from QPL-7928(Class 2) Supplemental Information Sheets for Qualified Products Lists(QPLs), effective April 13, 2022.Since Class 2 parts must be ordered by the manufacturer s standard part number, TE standard package labels indicated both the commercial(standard TE) part number and the applicable MIL-SPEC reference(s). | Download | |||


