| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-5747709-0 |
| Series: | AMPLIMITE HD-20 |
| Amperage: | 6 A |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 37 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 2.77 mm |
| Number of Positions: | 37 |
| Profile: | Standard |
| Shell Type: | Front Metal Shell |
| Standards Met: | UL E28476 UL 94V-0 |
| SKU: | AMP2-5747709-0 |
2-5747709-0
| Heilind Number: | AMP2-5747709-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-5747709-0 |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Specifications
Detailed Description
The AMPLIMITE HD-20 37-Position D-Sub Receptacle offers high-density connectivity for your board-mount applications. With UL E28476 and UL 94V-0 certifications, it ensures reliable performance and safety. Featuring a durable thermoplastic housing and gold-plated phosphor bronze contacts, it guarantees secure and high-quality connections. This 2-row connector with a 2.77mm pitch and front metal shell is ideal for demanding industrial environments. With RoHS compliance, it meets environmental standards. Trust in this connector for efficient data transmission in your projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-102387-2 | 64 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 1419106-3 | 27E023=SOCKET,KH,14,PC,PHEN,BL | ![]() |
| TE Connectivity 1761608-9 | IDC LOW PRO HDR 26P VERT SHT LAT BLK | ![]() |
| TE Connectivity 2-5748003-0 | 09 PLUG SP/FMS BRDLK | ![]() |
| TE Connectivity 207541-7 | MMATE PIN HEADER ASSY,3P LF | ![]() |
| TE Connectivity 3-520133-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 3-641215-3 | 03P MTA100 HDR ASSY FL/ST 30AU | ![]() |
| TE Connectivity 3-641215-5 | 05P MTA100 HDR ASSY FL 30AU LF | ![]() |
| TE Connectivity 34112 | SOLIS R 22-16COMM 22-18MIL 10 | ![]() |
| TE Connectivity 499712-1 | KEYING PLUG,NOVO RCPT | ![]() |
| TE Connectivity 5102321-9 | A/L UNIV HDR 40P VERT LG LAT | ![]() |
| TE Connectivity 5207952-1 | KIT SCREWLOCK FEMALE | ![]() |
| TE Connectivity 5747250-6 | 09 MSFL PLUG RA 318 (SL,FM) | ![]() |
| TE Connectivity 5747844-4 | 09 MSFL RCPT RA 318 (IN,FM,BL) | ![]() |
| TE Connectivity 640456-5 | 05P MTA100 HDR ASSY F/L SQ STR | ![]() |
| TE Connectivity 640456-8 | 08P MTA100 HDR ASSY F/L SQ STR | ![]() |
| TE Connectivity 640545-2 | MR SPLIT PIN 26-18 AUPHBRZ LP | ![]() |
| TE Connectivity 643075-5 | 05P MTA100 MOLDED COVER | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2021 | P-21-020808 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. | Download | |||
| 10/30/2017 | P-17-014028 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download | |||


