| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 499712-1 |
| Color: | Black |
| Accessory Type: | Keying Plug |
| Overall Length: | 5.58 |
| Material: | Thermoplastic |
| Body Material: | Thermoplastic |
| Package Quantity: | 1000 |
| GPL: | 318 |
| Packaging: | Bag/Box |
| GPL Description: | Data and Devices |
| Product Code: | 5151 |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Accessory |
| ECCN: | EAR99 |
| Length: | .22 in, 5.58 mm |
| Standards Met: | UL CSA |
| Part Aliases: | 499712-1 |
| SKU: | AMP499712-1 |
499712-1
| Heilind Number: | AMP499712-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 499712-1 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance the security and efficiency of your connection with this Keying Plug designed for NOVO RCPT connectors. Crafted from durable black thermoplastic material, it ensures reliable performance in various applications. Meeting UL and CSA standards, this accessory guarantees safety and quality. With an overall length of 5.58mm, it provides a secure fit while preventing misalignment. Packaged in quantities of 1000, it is ideal for large-scale projects. Trust in its LR 7189 and E28476 certifications for compliance assurance. Perfect for use in FFC, FPC, Ribbon, and IDT connectors, this Keying Plug is an essential component for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480704-0 | 6 Position, Plug, Housing, Crimp, Wire-to-Board / Wire-to-Wire, UL 94V-2, 6.35 mm [.25 in] Centerline, 2 Row, 600 VAC, Universal MATE-N-LOK | ![]() |
| TE Connectivity 1-480706-0 | 09P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 130171 | TERMINAL, PIDG, RT, 12-10 AWG, M5 | ![]() |
| TE Connectivity 1658620-1 | 10 NOVO MIL 15DP, LEAD FREE | ![]() |
| TE Connectivity 1658671-1 | HDP-22,PLUG,SIZE 2, 26 POSN | ![]() |
| TE Connectivity 1658682-1 | HDP-22,RCPT,SIZE 2,26 POSN | ![]() |
| TE Connectivity 204370-2 | PIN CONTACT,Sz22D,22-28 AWG | ![]() |
| TE Connectivity 205204-4 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| TE Connectivity 205205-2 | CRIMP SNAP RCPT ASSY,SIZE 2 | ![]() |
| TE Connectivity 205206-3 | CRIMP SNAP PLUG ASSY,SIZE 2 | ![]() |
| TE Connectivity 207463-1 | CRIMP SNAP RCPT ASSY,SZ 3 | ![]() |
| TE Connectivity 3-747579-0 | SHLDNG FERRULE, PLTD, BULK PKG | ![]() |
| TE Connectivity 321045 | TERMINAL,PIDG R 16-14 1/4 | ![]() |
| TE Connectivity 35345 | TERMINAL,PIDG R 12-10 1/4 | ![]() |
| TE Connectivity 5205817-1 | KIT SCREWLOCK FEMALE | ![]() |
| TE Connectivity 5745172-1 | SIZE 2 ASSY KIT | ![]() |
| TE Connectivity 6-745129-9 | SHLDING FERRULE,PLTD,BULK PKG | ![]() |
| TE Connectivity 66506-3 | 20 DF PIN | ![]() |


