| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-640550-2 |
| Color: | Natural |
| Series: | MTA 100 |
| Accessory Type: | Cover |
| Pitch: | .1 in, 2.54 mm |
| Material: | Polyester |
| Cover Type: | Dust Protection |
| Number of Positions: | 22 |
| GPL: | 104 |
| Profile: | Standard |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| GPL Description: | Appliances |
| Product Code: | 1510 |
| ECCN: | EAR99 |
| Compatible IDC Installation Type: | Closed End |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-640550-2 |
| SKU: | AMP2-640550-2 |
2-640550-2
Specifications
Detailed Description
Enhance the durability and performance of your MTA 100 series connectors with our Dust Protection Cover. Crafted from UL 94V-0 compliant polyester, this cover ensures reliable protection against environmental elements. With a standard profile and a pitch of 2.54mm, it seamlessly integrates into your setup. Suitable for appliances, it features 22 positions for comprehensive coverage. Operating smoothly in temperatures ranging from -40 to 85°C (-40 to 185°F), it guarantees consistent functionality. ROHS compliant, it offers peace of mind for environmentally conscious installations. Upgrade your connector system with this essential accessory.


