| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-643075-5 |
| Color: | White |
| Series: | MTA 100 |
| Accessory Type: | Strain Relief Covers |
| Pitch: | .1 in, 2.54 mm |
| Material: | Nylon |
| Number of Positions: | 25 |
| GPL: | 104 |
| Profile: | Standard |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| GPL Description: | Appliances |
| Product Code: | 1510 |
| ECCN: | EAR99 |
| Compatible IDC Installation Type: | Closed End |
| Standards Met: | UL 94V-2 |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 2-643075-5 |
| SKU: | AMP2-643075-5 |
2-643075-5
Specifications
Detailed Description
Enhance the durability and functionality of your MTA 100 series connectors with our Strain Relief Covers. Made of UL 94V-2 compliant nylon, these covers provide added protection and stability for your 25-position connectors. With a standard profile and a pitch of 2.54mm, they are perfect for a wide range of applications in appliances and beyond. Operating seamlessly in temperatures ranging from -40 to 85°C (-40 to 185°F), these covers ensure reliable performance in various environments. Designed for closed-end IDC installation, they offer easy and secure assembly. Rest assured, these covers are also ROHS compliant, reflecting our commitment to environmental responsibility. Upgrade your connector hardware with these essential accessories.


