| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-643075-7 |
| Color: | White |
| Series: | MTA 100 |
| Accessory Type: | Strain Relief Covers |
| Pitch: | .1 in, 2.54 mm |
| Material: | Nylon |
| Number of Positions: | 17 |
| GPL: | 104 |
| Profile: | Standard |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| GPL Description: | Appliances |
| Product Code: | 1510 |
| ECCN: | EAR99 |
| Compatible IDC Installation Type: | Closed End |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1-643075-7 |
| SKU: | AMP1-643075-7 |
1-643075-7
Specifications
Detailed Description
Enhance the performance and durability of your MTA 100 series connectors with our Strain Relief Covers. Designed for a pitch of 2.54mm (.1 in), these white nylon covers offer essential protection and support for 17 positions on your board. With a UL 94V-2 flammability standard and an operating temperature range of -40 to 85°C (-40 to 185°F), they ensure reliable operation even in demanding environments. The closed-end installation type guarantees secure attachment, making them ideal for appliances and other high-stress applications. Rest assured of their quality and compliance with RoHS standards, providing peace of mind for your projects. Elevate your connectivity solutions with these essential accessories.


