| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-643075-1 |
| Color: | White |
| Series: | MTA 100 |
| Accessory Type: | Strain Relief Covers |
| Pitch: | .1 in, 2.54 mm |
| Material: | Nylon |
| Number of Positions: | 11 |
| GPL: | 104 |
| Profile: | Standard |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| GPL Description: | Appliances |
| Product Code: | 1510 |
| ECCN: | EAR99 |
| Compatible IDC Installation Type: | Closed End |
| Standards Met: | UL 94V-2 |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1-643075-1 |
| SKU: | AMP1-643075-1 |
1-643075-1
Specifications
Detailed Description
Enhance the durability and safety of your MTA 100 series connectors with our Strain Relief Covers. Designed for reliable performance, these white nylon covers feature UL 94V-2 flammability standard compliance, ensuring peace of mind in various applications. With a pitch of 2.54mm (.1 in) and 11 positions, they offer a secure fit for your board-to-board or backplane connections. Operating smoothly in temperatures ranging from -40 to 85°C (-40 to 185°F), these covers are ideal for appliances and other electronic devices. Their closed-end installation type guarantees a stable connection, while their RoHS compliance underscores our commitment to environmental responsibility. Upgrade your connector hardware with these essential accessories for optimal functionality.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1658623-3 | 16 NOVO MIL 30DP, LEAD FREE | ![]() |
| TE Connectivity 172166-1 | 3 CIR UNIV M-N-L PLUG | ![]() |
| TE Connectivity 2-520128-2 | ULTRA-FAST 250 ASY REC 22-18 AWG TPBR | ![]() |
| TE Connectivity 205205-2 | CRIMP SNAP RCPT ASSY,SIZE 2 | ![]() |
| TE Connectivity 205206-9 | CRIMP SNAP PLUG ASSY,SIZE 2 | ![]() |
| TE Connectivity 206429-1 | CPC PLUG ASSY, 11-4, REV SEX | ![]() |
| TE Connectivity 207008-5 | CABLE CLAMP, SIZE 13 | ![]() |
| TE Connectivity 51864-5 | TERMINAL,PIDG R 16-14 8 | ![]() |
| TE Connectivity 51864-5 | Cut Strip - TERMINAL,PIDG R 16-14 8 | ![]() |
| TE Connectivity 640250-2 | 02P SL156 HSG W/LCK RAMP NATL | ![]() |
| TE Connectivity 640250-7 | 07P SL156 HSG W/LCK RAMP NATL | ![]() |
| TE Connectivity 647402-6 | 06P SL156 HSG W/RMP&TABS,OVSZ | ![]() |
| TE Connectivity 66506-3 | Cut Strip - 20 DF PIN | ![]() |
| TE Connectivity 794617-2 | 2POS,MICRO MNL,RCPT HSG | ![]() |
| TE Connectivity ATUM-16/4-0-STK | NB09542001 4FT/1.2M PER STICK | ![]() |


