| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-647125-2 |
| : | MTA 156 |
| : | Polyester - GF |
| : | 1 |
| : | Board Mount |
| : | Solder, Through Hole - Solder |
| : | Copper Alloy |
| : | .156 in, 3.96 mm |
| : | 600 V AC |
| : | Pin |
| : | No Strain Relief |
| Package Quantity: | 500 |
| : | 7 A |
| : | 2 |
| : | Black |
| : | Right Angle |
| GPL: | 103 |
| : | Standard |
| Packaging: | Box & Carton |
| : | -55 - 105 °C, -67 - 221 °F |
| : | Power |
| : | Tin |
| : | 150 - 350 µin, 3.81 - 8.89 µm |
| : | Without |
| : | Without |
| : | Nickel |
| : | Tin |
| : | .062 in, 1.57 mm |
| : | 13.34 mm, .525 in |
| : | No |
| GPL Description: | Appliances |
| : | Printed Circuit Board |
| Product Code: | 1525 |
| : | Inline |
| : | 14.27 mm, .562 in |
| : | Wire to Board |
| CSA Agency Certification: | LR7189 |
| UL Agency Certification: | E28476 |
| ECCN: | EAR99 |
| : | Matte |
| : | Square |
| : | 1.27 - 1.77 µm, 50 - 69.685 µin |
| : | Matte |
| : | With |
| : | Without |
| : | .125 in, 3.18 mm |
| : | Shrouded |
| : | PCB Mount Header |
| : | 150 - 350 µin, 3.81 - 8.89 µm |
| : | .3 in, 7.62 mm |
| : | Without |
| : | Front |
| : | UL 94V-0 |
| : | 2-647125-2 |
| SKU: | AMP2-647125-2 |
2-647125-2
Specifications
Detailed Description
Elevate your power connections with this MTA 156 series board-mount connector. Crafted with durable polyester-GF housing in sleek black, this connector ensures reliable performance in a range of applications. Featuring a single row of two copper alloy pin contacts with solder termination, it offers a secure and efficient power transfer. With a pitch of 3.96mm and a voltage rating of 600V AC, it meets high-performance standards. UL 94V-0 certified for material flammability, it guarantees safety. Ideal for appliances and other power circuit applications, this connector is a versatile solution. Its right-angle mount orientation and standard profile make it easy to integrate onto PCBs, while its matte tin plating ensures excellent conductivity. With LR7189 and E28476 certifications and RoHS compliance, you can trust in its quality and environmental responsibility. Whether for industrial, commercial, or residential use, this connector is a dependable choice for your connectivity needs.


