| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-640601-2 |
| Series: | MTA 156 |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 600 V AC |
| Contact Type: | Socket |
| Strain Relief: | Strain Relief Included |
| Wire Type: | Stranded |
| Package Quantity: | 500 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 7 A |
| Number of Positions: | 2 |
| Housing Color: | Red |
| GPL: | 103 |
| Profile: | Standard |
| Mating Retention Type: | Locking Ramp |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.03 µm, 80 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 2.03 - 5.08 µm, 80 - 200 µin |
| Contact Underplating Material: | Nickel |
| Connector Height: | .385 in, 9.78 mm |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board, Wire & Cable |
| Product Code: | 1524 |
| Number of Power Positions: | 2 |
| Wire Size: | 22 AWG, .325 mm² |
| Contact Layout: | Inline |
| Connector Length: | .312 in, 7.92 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector Assembly |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Matte |
| Contact Underplating Thickness: | 30 µin, .762 µm |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Cable Exit Angle: | 90° |
| Accepts Wire Insulation Diameter: | .095 in, 2.41 mm |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Wire/Cable IDC Installation Type: | Feed Through |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 3-640601-2 |
| SKU: | AMP3-640601-2 |
3-640601-2
Specifications
Detailed Description
Enhance your power connectivity with this MTA 156 series connector. Designed for reliability, it meets UL and CSA standards with a durable nylon housing in striking red. Featuring insulation displacement crimp termination for easy installation, it accommodates 22 AWG stranded wire. With a 600V AC rating, it's ideal for power applications, while the contact's copper alloy construction ensures efficient conductivity. Each package includes 500 connectors, perfect for large-scale projects. The connector's compact profile and strain relief add to its versatility, making it a must-have for various wire-to-board setups, whether in appliances or other electronic devices. Its robust design, operating temperature range of -55 to 105°C, and RoHS compliance guarantee long-lasting performance with environmental responsibility. Upgrade your power connectivity solutions with this high-quality connector assembly.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-640426-6 | 06P MTA156 CONN ASSY 18AWG ORA | ![]() |
| TE Connectivity 3-640601-4 | 04P MTA156 CONN ASSY 22AWG LF | ![]() |
| TE Connectivity 3-641217-9 | 09P MTA156 CONN ASSY 18AWG ORA | ![]() |
| TE Connectivity 3-641219-2 | 02P MTA156 CONN ASSY 22AWG LF | ![]() |
| TE Connectivity 3-641437-2 | 02P MTA156 PSTD CONN ASSY RED | ![]() |
| TE Connectivity 3-643813-8 | 08P MTA100 CONN ASSY POL RIB | ![]() |
| TE Connectivity 3-643817-4 | 04P MTA156 CONN ASSY 18AWG ORA | ![]() |
| TE Connectivity 3-644038-9 | 09P MTA100 CONN ASSY RED 15AU | ![]() |
| TE Connectivity 3-644042-7 | 07P MTA100 CONN ASSY LF | ![]() |
| TE Connectivity 3-647477-2 | 02P MTA100 CONN ASSY F/T LF | ![]() |
| TE Connectivity 3-647480-6 | 06P MTA100 CONN ASSY W/TABS LF | ![]() |
| TE Connectivity 4-641190-2 | 12P MTA100 CONN ASSY RED LF | ![]() |
| TE Connectivity 4-644038-5 | 15P MTA100 CONN ASSY POL 15AU | ![]() |
| TE Connectivity 4-644042-5 | 15P MTA100 CONN ASSY LF | ![]() |
| TE Connectivity 4-647477-2 | 12P MTA100 CONN ASSY F/T LF | ![]() |
| TE Connectivity 643067-4 | 04P MTA156 CMOLDED COVER | ![]() |
| TE Connectivity 643071-2 | 02P MTA156 FD-THRU COVER | ![]() |
| TE Connectivity 643077-2 | 02P MTA100 MOLDED COVER F/T | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/03/2023 | PCN-23-168492 - Manufacturing Process change. Standardization of MTA Receptacle Housing colorant s. Customer s may see slight colour variation on the Receptacle housings. This change is visual only and will not impact product performance. | Download | |||
| 03/01/2020 | E-20-000822 - Manufacturing process change. Global standardization of housing colorant - this change will not impact product performance. | Download | |||
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


