| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-927766-1 |
| Amperage: | 30 A |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Operating Temperature Range: | -40 - 150 °C, -40 - 302 °F |
| Wire Size: | 1 - 2.5 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Locking Lance |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP2-927766-1 |
2-927766-1
| Heilind Number: | AMP2-927766-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-927766-1 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive, truck, bus, or off-road terminals with our JPT REC 2.8 Contact SWS Au. Designed for high performance, this contact features a tin-plated finish and F-Crimp technology for secure and efficient crimping onto wires ranging from 1 to 2.5 mm². With a robust construction and a locking lance for added stability, it ensures reliable connectivity even in harsh environments. Operating flawlessly in temperatures ranging from -40 to 150°C (-40 to 302°F), it's a dependable solution for various automotive applications. Rest assured, it complies with RoHS standards, making it an environmentally friendly choice. Upgrade your connectors with this essential component for optimal functionality and longevity.
Application Tooling
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 828905-1 | ![]() | |
| TE Connectivity 963292-1 | ![]() |


