| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 202479-2 |
| Series: | AMP M Series |
| Housing Material: | Phenolic GF |
| Mount Type: | Panel |
| Contact Type: | Pin, Socket |
| Package Quantity: | 1 |
| Number of Positions: | 29 |
| Housing Color: | Black |
| GPL: | 231 |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 150 °C, -67 - 302 °F |
| Panel Mount: | With |
| Connector Height: | 2.595 in, 65.91 mm |
| Panel Mount Type: | Screw Mount |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5002 |
| Connector Length: | 107.95 mm, 4.25 in |
| Connector System: | Cable-to-Cable, Cable-to-Panel |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Connector Width: | 1.1 in, 28.19 mm |
| Connector and Housing Type: | Plug |
| Cicuit Configuration (Number of Pos/Type): | 14+12+2+1 |
| Multiple Contact Types: | With |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 202479-2 |
| SKU: | AMP202479-2 |
202479-2
Specifications
Detailed Description
Power up your connections with this 29-position plug block from the AMP M Series. Crafted from durable phenolic GF, it ensures reliable performance in industrial settings. With a housing color of sleek black, it adds a professional touch to your setup. Designed for panel mounting with a screw mount feature, installation is a breeze. The connector, suitable for cable-to-cable or cable-to-panel configurations, is versatile for various applications. Meeting UL 94V-0 flammability standards and RoHS compliant, it prioritizes safety and environmental responsibility. Operating at temperatures ranging from -55 to 150°C (-67 to 302°F), it's built to withstand harsh conditions. Upgrade your power connections with this high-quality housing unit.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 325150 | TERMINAL,PIDG SPD FLG 12-10 6 | ![]() |
| TE Connectivity 32996 | TERMINAL,SOLIS R 8 8 | ![]() |
| TE Connectivity 34892 | TERMINAL,BUDG R 12-10 6 | ![]() |
| TE Connectivity 350767-1 | 03P UMNL CAP HSG V0 | ![]() |
| TE Connectivity 350809-1 | 05P UMNL PLUG HSG | ![]() |
| TE Connectivity 36154 | PIDG R 22-16 COMM 22-18 MIL 10 | ![]() |
| TE Connectivity HSA503R3J | HSA50 3R3 5% | ![]() |
| TE Connectivity 66260-2 | MALE CONTACT ASSY. (L.P.) | ![]() |


