| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity HSA503R3J |
| Power Rating: | 50 W |
| Termination Type: | Solder Lug |
| Resistance: | 3.3 Ω |
| Rated Voltage: | 1250 V DC |
| Dimensions: | 72.5 x 30 x 17 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1625984-6 |
HSA503R3J
Specifications
Detailed Description
Enhance your power circuitry with our HSA50 3R3 5% Chassis Mount Resistor, a robust component designed for high-performance applications. With a power rating of 50W and a resistance of 3.3Ω, it ensures reliable operation even under demanding conditions. The wirewound element and solder lug termination guarantee efficient power dissipation and easy installation. Measuring 72.5 x 30 x 17mm, this resistor is compact yet powerful, suitable for various industrial and electronic systems. Rated for 1250V DC and compliant with RoHS regulations, it meets international standards for quality and environmental responsibility. Upgrade your power resistor solutions with this top-of-the-line component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 102241-2 | 04 MODIV HG COMP SR .100 POL | ![]() |
| TE Connectivity 130008 | PIDG, RING, 22-16 5MM | ![]() |
| TE Connectivity 1658538-2 | SOCKET CONT DUPL PLT STRIP HD- | ![]() |
| TE Connectivity 1658540-4 | CONT,PIN,PLATED,20DF,STRIP,#24 | ![]() |
| TE Connectivity 202479-2 | POWER CONN,29 POS,PLUG BLOCK | ![]() |
| TE Connectivity 205205-2 | CRIMP SNAP RCPT ASSY,SIZE 2 | ![]() |
| TE Connectivity 207516-5 | HDP-20,RCPT,SIZE 3, 25 POSN,CL | ![]() |
| TE Connectivity 325150 | TERMINAL,PIDG SPD FLG 12-10 6 | ![]() |
| TE Connectivity 32996 | TERMINAL,SOLIS R 8 8 | ![]() |
| TE Connectivity 34892 | TERMINAL,BUDG R 12-10 6 | ![]() |
| TE Connectivity 350809-1 | 05P UMNL PLUG HSG | ![]() |
| TE Connectivity 35149 | TERMINAL,PIDG R 12-10 6 | ![]() |
| TE Connectivity 5745652-2 | DIECAST STRAIN RELIEF KIT,SZ 2 | ![]() |
| TE Connectivity 66259-2 | MALE CONTACT ASSY. (L.P.) | ![]() |
| TE Connectivity 66260-2 | MALE CONTACT ASSY. (L.P.) | ![]() |
| TE Connectivity 87456-5 | 10 MODIV HSG COMP DR .100CL | ![]() |


