| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 32996 |
| Connector Type: | Ring Tongue |
| Stud Size: | #8, M4 |
| Orientation: | Offset |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 13100 - 20800 CMA, 8 AWG, 8 mm² |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP32996 |
32996
| Heilind Number: | AMP32996 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 32996 |
| Datasheet: | Agency Approval Document (UL) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our Solis R 8 8 terminal, designed for optimal performance. Featuring a #8 stud size (M4) and ring tongue connector type, it offers seamless attachment for 8 AWG wires. With an offset orientation and straight terminal angle, it ensures efficient installation even in tight spaces. The closed barrel design provides secure crimping, while its high operating temperature range of 170°C (338°F) guarantees durability in various environments. RoHS compliant and perfect for a range of applications, this terminal is a reliable choice for professionals and DIY enthusiasts alike. Upgrade your connectivity with our Rings & Spades collection.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-36161-4 | TERMINAL,PIDG R IR 10 10 | ![]() |
| TE Connectivity 202479-2 | POWER CONN,29 POS,PLUG BLOCK | ![]() |
| TE Connectivity 3-640252-1 | 045 POST CONT 0126PTPBR | ![]() |
| TE Connectivity 320344 | TERMINAL,SOLIS R 6 1/2 | ![]() |
| TE Connectivity 324075 | TERMINAL,PIDG R 26-22 10 | ![]() |
| TE Connectivity 328998 | TERMINAL,PIDG R 16-14 5/16 | ![]() |
| TE Connectivity 33461 | TERMINAL,SOLIS R 8 1/4 | ![]() |
| TE Connectivity 350570-3 | UMNL SOK 24-18 PTPPHBZ | ![]() |
| TE Connectivity 350809-1 | 05P UMNL PLUG HSG | ![]() |
| TE Connectivity 35115 | SPLICE,N CE 22-14 | ![]() |
| TE Connectivity HSA503R3J | HSA50 3R3 5% | ![]() |
| TE Connectivity 776164-4 | 35POS,AMPSEAL,SOC HSG ASSY,SLD,COD 4 | ![]() |


