207396-1

Heilind Number:AMP207396-1
Manufacturer:TE Connectivity
Manufacturer Number:207396-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Rectangular Connector Housings, Wire-to-Wire / Wire-to-Board, 10 Position, .197 in [5 mm] Centerline, 1 Row, PA 66, Plug, Socket, AMP Metrimate

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 207396-1
Series:Metrimate
Connector Type:Housing
Gender:Plug
Housing Material:PA 6/6
Number of Contacts:10
Number of Rows:1
Pitch:.197 in, 5 mm
Contact Type:Socket
Row Spacing:.197 in, 5 mm
Number of Positions:10
Housing Color:Black
Operating Temperature Range:-55 - 130 °C, -67 - 266 °F
Circuit Application:Power & Signal
Connector and Contact Terminate To:Printed Circuit Board, Wire & Cable
Product:Rectangular Connector Housings
Standards Met:UL 94V-0 UL
SKU:AMP207396-1

Detailed Description

Easily connect wires with our 10-position Metrimate rectangular connector housing. Designed for wire-to-wire or wire-to-board applications, this plug features durable PA 6/6 construction in sleek black. With UL 94V-0 compliance, it ensures safety and reliability. The 5mm pitch and socket contacts offer secure connections, suitable for power and signal transmission. Operating in a wide temperature range from -55°C to 130°C (-67°F to 266°F), it's versatile for various environments. Perfect for industrial use, this housing is RoHS compliant, meeting environmental standards. Upgrade your connectivity with this AMP Metrimate connector.