| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 207020-1 |
| Series: | Metrimate |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 36 |
| Number of Rows: | 9 |
| Pitch: | .197 in, 5 mm |
| Contact Type: | Pin |
| Row Spacing: | .197 in, 5 mm |
| Number of Positions: | 36 |
| Housing Color: | Black |
| Operating Temperature Range: | -55 - 130 °C, -67 - 266 °F |
| Circuit Application: | Power & Signal |
| Product: | Rectangular Connector Housings |
| Standards Met: | UL 94V-0 UL |
| SKU: | AMP207020-1 |
207020-1
Specifications
Detailed Description
Enhance your power and signal connectivity with our Metrimate RCPT 36 POS connector. Designed for reliable performance, this rectangular housing features 36 contacts in a 9-row configuration, with a 5mm pitch for efficient signal transmission. The UL 94V-0 and UL certifications guarantee safety and quality, while the durable PA 6/6 housing in sleek black ensures longevity. Operating smoothly in a wide temperature range from -55 to 130°C (-67 to 266°F), this connector is perfect for heavy-duty power applications. Stay compliant with RoHS regulations and trust in our superior Rectangular Connector Housings for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480350-0 | 01P CMNL CAP HSG F/H NATL | ![]() |
| TE Connectivity 1-66332-4 | III+ PIN,24-20,TIN ,STRIP | ![]() |
| TE Connectivity 102387-1 | 10 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 154719 | 250 HSG. PL MKI REC. BLACK | ![]() |
| TE Connectivity 2-521055-2 | Cut Strip - ULTRAFAST 250 ASSY TAB 22-18 AWG TPBR | ![]() |
| TE Connectivity 207019-1 | Rectangular Connector Housings, Wire-to-Wire / Wire-to-Board / Wire-to-Panel, 36 Position, .197 in [5 mm] Centerline, 9 Row, PA 66, Plug, Socket | ![]() |
| TE Connectivity 207152-1 | 6 POS SQ GRID METRIMATE-PLUG | ![]() |
| TE Connectivity 207304-1 | Rectangular Connector Housings, Wire-to-Wire / Wire-to-Board / Wire-to-Panel, 24 Position, .197 in [5 mm] Centerline, 6 Row, PA 66, AMP Metrimate | ![]() |
| TE Connectivity 207305-1 | Rectangular Connector Housings, Wire-to-Panel / Wire-to-Board / Wire-to-Wire, 24 Position, .197 in [5 mm] Centerline, 6 Row, PA 66, AMP Metrimate | ![]() |
| TE Connectivity 207396-1 | Rectangular Connector Housings, Wire-to-Wire / Wire-to-Board, 10 Position, .197 in [5 mm] Centerline, 1 Row, PA 66, Plug, Socket, AMP Metrimate | ![]() |
| TE Connectivity 213973-1 | METRIMATE 30P PLUG HOUSING | ![]() |
| TE Connectivity 3-640426-8 | 08P MTA156 CONN ASSY 18AWG ORA | ![]() |
| TE Connectivity 320788 | SPLICE,CE 18-8 | ![]() |
| TE Connectivity 326875 | TERMINAL,PIDG R 26-22 6 | ![]() |
| TE Connectivity 350706-7 | UMNL SPLIT PIN 24-18 AUBR L/P | ![]() |
| TE Connectivity 480053-3 | FF 250 TAB HSG 1P NYLON NAT | ![]() |
| TE Connectivity 51864-2 | TERMINAL,PIDG R 16-14 10 | ![]() |
| TE Connectivity 66105-3 | III+ SKT,24-20,15AU/FL,LP | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/01/2019 | E-19-006181 - Product Improvement. Change in the housing material from a red color UL 94 V-0 rated PA6/66 to a black color UL 94 V-0 rated PA66. | Download | |||


