| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 207398-7 |
| Series: | AMP Metrimate |
| Connector Type: | Header |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Rows: | 10 |
| Termination Method: | Through Hole - Solder |
| Pitch: | .197 in |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Pin |
| Package Quantity: | 7 |
| Contact Amperage: | 7.5 A |
| Number of Positions: | 10 |
| Housing Color: | Red |
| Mount Orientation: | Right Angle |
| GPL: | 234 |
| Mating Retention Type: | Locking Tab |
| Tail Length: | .192 in, 4.88 mm |
| Packaging: | Box & Tube, Tube |
| Operating Temperature Range: | -55 - 130 °C, -67 - 221 °F |
| PCB Retention: | With |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 17.5 mm |
| PCB Retention Type: | Mounting Hole |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 4960 |
| Contact Layout: | Inline |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 71.86 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR16455 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Connector Width: | 12.7 mm |
| Mating Retention: | With |
| VDE Tested: | Yes |
| Tail Plating: | Tin |
| Connector Configuration: | Inline |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 207398-7 |
| SKU: | AMP207398-7 |
207398-7
Specifications
Detailed Description
Elevate your industrial connectivity with our MMATE PIN HDR ASSY, featuring a 10-pin receptacle header from the AMP Metrimate series. This UL and CSA certified connector, with a voltage rating of 600V AC/DC, ensures reliable performance in demanding environments. Its through-hole solder termination and locking tab mating retention offer secure PCB attachment. The red nylon housing, UL 94V-0 rated for flammability, guarantees safety. With a contact amperage of 7.5A, this connector is suitable for signal transmission. Operating within a wide temperature range of -67 to 221°F (-55 to 130°C), it is highly versatile. VDE tested and RoHS compliant, this connector meets international standards for quality and environmental responsibility. Perfect for wire-to-board applications, it provides efficient and durable connectivity in various industrial settings.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 207544-7 | METRIMATE PIN HEADER ASSY,16P | ![]() |
| TE Connectivity 211400-1 | CPC PLUG ASSEMBLY SIZE 13-7 | ![]() |
| TE Connectivity 62409-1 | FASTON 250 PCB TAB TPBR | ![]() |
| TE Connectivity 66101-4 | III+ SKT,18-16,30AU/FL,LP | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 207396-1 | ![]() | |
| TE Connectivity 207397-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/01/2019 | E-19-006272 - Product Improvement. Change in the housing material from a red color UL 94 V-0 rated PA6/66 to a black color UL 94 V-0 rated PA66. | Download | |||


