| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 32953 |
| Series: | PLASTI-GRIP |
| Connector Type: | Ring Tongue |
| Voltage: | 600 V |
| Stud Size: | 1/4, M6 |
| Orientation: | Offset |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 22 AWG, .3 - 1.42 mm², 509 - 3260 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP32953 |
32953
| Heilind Number: | AMP32953 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 32953 |
| Datasheet: | Material Declaration (XLSX) |
| ECAD Model: |
Specifications
Detailed Description
Ensure secure and reliable connections with our PLASTI-GRIP Ring Tongue Crimp Terminals. Designed for professional-grade performance, these connectors feature a closed barrel design and insulation for added safety. With a voltage rating of 600V and an operating temperature range of 105°C to 221°F, they are suitable for a wide range of applications. The offset orientation and straight terminal angle provide easy installation in confined spaces. Compatible with 22-16 AWG wires, these terminals offer a reliable solution for various industrial and commercial projects. Rest assured, they are RoHS compliant, meeting strict environmental standards. Upgrade your connectivity with these high-quality crimp terminals.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-206062-4 | CABLE CLAMP KIT #11 | ![]() |
| TE Connectivity 1658622-3 | 16 NOVO MIL/CTR 30DP,LEAD FREE | ![]() |
| TE Connectivity 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| TE Connectivity 206060-1 | CPC PLUG ASSEMBLY SIZE 11-4 | ![]() |
| TE Connectivity 206429-1 | CPC PLUG ASSY, 11-4, REV SEX | ![]() |
| TE Connectivity 208494-1 | CMC PLUG ASSEMBLY,SZ 22 | ![]() |
| TE Connectivity 208945-7 | SZ 22 UNASSM KIT,CMC | ![]() |
| TE Connectivity 3-647466-1 | SL156 HOODED CONTACT, LID LF | ![]() |
| TE Connectivity 321045 | TERMINAL,PIDG R 16-14 1/4 | ![]() |
| TE Connectivity 32949 | PG R 22-16 COMM 22-18 MIL 10 | ![]() |
| TE Connectivity 52935 | TERMINAL,PIDG SPR SPD 16-14 6 | ![]() |
| TE Connectivity 52956 | TERMINAL,PG SPR SPD 16-14 8 | ![]() |
| TE Connectivity 5788816-1 | RCPT ASSY,26P,HDP-22,CN | ![]() |
| TE Connectivity 66104-9 | III+ SKT,24-20,30AU/FL,STRIP | ![]() |
| TE Connectivity 66361-3 | III+ PIN,18-14,15AU/FL,LP | ![]() |
| TE Connectivity 66740-8 | TYPE XII FEMALE CONT (L.P.) | ![]() |
| TE Connectivity 770904-1 | Cut Strip - MINI UMNL SOK 22-18 AWG SN | ![]() |


