| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2098164-4 |
| Accessory Type: | Cover |
| Pitch: | .307 in, .32 in, 7.8 mm, 8.13 mm |
| IP Rating: | IP67 |
| Number of Positions: | 27, 38, 49, 60 |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Sealable: | Yes |
| Part Aliases: | 2098164-4 |
| SKU: | AMP2098164-4 |
2098164-4
Specifications
Detailed Description
Shield your connectors with this durable Cover, designed for 60 positions without a fuse graphic or holder. With a pitch of .32 inches and a rugged IP67 rating, it ensures reliable performance even in harsh industrial environments. Suitable for applications in Industrial & Commercial Transportation, this accessory is a key component for maintaining connectivity. Operating within a wide temperature range of -40 to 125°C (-40 to 257°F), it offers versatility and durability. With sealable capabilities, it provides added protection for your connection points. Trust in this essential Cover for seamless operation in automotive and industrial settings.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1337428-0 | BNC Str Plg Hex 75Ohm Nickel P | ![]() |
| TE Connectivity 1-1703639-1 | 12POS,AMP MCP1.5K,REC HSG,ASSY | ![]() |
| TE Connectivity 213904-3 | CPC CABLE CLAMP KIT,STD,SZ 17 | ![]() |
| TE Connectivity 480053-3 | FF 250 TAB HSG 1P NYLON NAT | ![]() |
| TE Connectivity 61412-2 | SHUR PLUG 180 RECEPTACLE 18-14 AWG TPBR | ![]() |
| TE Connectivity 7-968972-1 | MCP2.8 GEH ASSY 12P | ![]() |
| TE Connectivity 776427-1 | AS 16, 2P PLUG ASSY, KEY 1 | ![]() |
| TE Connectivity 828904-1 | Automotive Seals & Cavity Plugs, Single Wire Seal (SWS), Cavity Diameter .205 in [5.2 mm], Silicone, Poor, 50, Timer Connector System | ![]() |
| TE Connectivity 828922-1 | 2,5MM CAVITY PLUG FOR 5,4MM DI | ![]() |
| TE Connectivity 929974-1 | BU-KONTAKT 2,5MMD | ![]() |
| TE Connectivity T4110402031-000 | M12 FEMALE STRAIGHT B CODE 3P PG9 GOLD | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/09/2025 | PCN-25-243189 - Note Change. TE Connectivity is making a note change for the product drawing(s) listed below. Note 4 will be removed as tooling is available for all dash numbers. | Download | |||


