| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2103124-1 |
| Color: | Orange |
| Series: | HVA 280 |
| Number of Rows: | 1 |
| Pitch: | 10.4 mm, .409 in |
| Number of Positions: | 2 |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | Yes |
| PCB Retention: | Without |
| Sealable: | Yes |
| Number of Signal Positions: | 2 |
| Tab Width: | .11 in, 2.8 mm |
| Connector System: | Wire to Wire |
| Connector Width: | 1.59 in, 40.6 mm |
| PCB Mount Alignment: | Without |
| Length: | 1.78 in, 45.4 mm |
| Locking Interface: | With |
| Mounting Holes: | Without |
| Number of Sections: | 1 |
| Tab Thickness: | .031 in, .8 mm |
| Packaging Type: | Package |
| Hybrid Header: | Yes |
| Part Aliases: | 2103124-1 |
| SKU: | AMP2103124-1 |
2103124-1
| Heilind Number: | AMP2103124-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2103124-1 |
| Datasheet: | Statement of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive connectivity with the HVA280 2P HEADER ASSY, KEY A. Featuring a vibrant orange color and a compact design, this connector is essential for signal transmission in automotive applications. With two positions and a .409-inch pitch, it ensures reliable performance. Its shielded construction and sealable design provide added durability and protection. The connector is part of the HVA 280 series, known for its high-quality components tailored for automotive use. Its versatility is further highlighted by its compatibility with wire-to-wire connections. RoHS compliant and lead-free, it meets environmental standards without compromising on functionality. Upgrade your automotive system with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2112162-1 | 21POS,TAB 2.8X0.8,TAB HSG,SEALED ASSY | ![]() |
| TE Connectivity 828905-1 | Automotive Seals & Cavity Plugs, Single Wire Seal (SWS), Cavity Diameter .205 in [5.2 mm], Silicone, Poor, 50, Timer Connector System | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/20/2023 | P-23-024732 - Packing quantity change. In TE China production, HV280 Header Packing quantity will be changed from 72pcs/box to 288pcs/box . | Download | |||
| 12/17/2021 | P-21-021038 - Product Improvement. we hereby inform you about a duplication of assembly machine and manufacturing location change. The duplication and manufacturing location change follows a strict procedure, which fully maintains quality of the concerned products. The new manufacturing location operates under a certified quality management system in accordance with standard automotive requirements. | Download | |||
| 10/22/2021 | P-21-020884 - Product Improvement. TE is building a second mold capacity for facial seal- HVA280 header (1587884-1 used in the Header assembly HVA280 part numbers listed on the next tab. This seal mold will be located at an outside supplier. No change to finished good shipping location. No change to fit, form or function. | Download | |||
| 09/24/2021 | P-21-020840 - Product improvement. TE Connectivity is building a new automatic machine to run Header assy HVA 280, no change to fit, form or function. Increase capacity to meet customer demand. | Download | |||
| 09/03/2021 | P-21-020842 - Product improvement. TE Connectivity is adding Header assy HVA 280 families 124-X to line AP-9984, no change to fit, form or function. | Download | |||
| 09/03/2021 | P-21-020877 - Product improvement. Increase capacity to meet customer demand. TE Connectivity is adding Header assy HVA 280 families 124-X to line AP-9984, no change to fit, form or function. | Download | |||
| 06/12/2020 | P-20-019153 - Product Improvement . Additional mold capacity tool is being launched for TE component pns 2103125-X. These part numbers are the plastic outer housings for the TE connector assemblies X-2103124-X. Conformance to product performance has been verified through validation testing. | Download | |||
| 06/04/2020 | P-20-019157 - PCN Cancellation. This is a cancellation for PCN P-20-019152. PCN P-20-019152 was replaced by P-20-019153. | Download | |||
| 12/30/2019 | P-19-017383 - Product Improvement. Move production lines for products described below from TE Connectivity plant 4 to plant 5. | Download | |||
| 10/16/2018 | P-18-015637 - Product improvement. As a result of our continuous strive for capacity increase of our production, we hereby inform you upfront about a new mold & new assembly machine. In order to meet all specification requirements to cover increasing market demand. | Download | |||
| 03/28/2014 | P-14-009889 - Product improvement. | Download | |||


