| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2112167-1 |
| Color: | Black |
| Series: | LEAVYSEAL |
| Accessory Type: | Cover - Cable Exit |
| Strain Relief: | Strain Relief Included |
| Body Material: | Polyamide |
| Number of Positions: | 21 |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Connector System: | Wire to Board, Wire-to-Device |
| Cable Exit Angle: | 90° |
| Bundle Diameter: | 18.6 mm, .732 in |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 2112167-1 |
| SKU: | AMP2112167-1 |
2112167-1
Specifications
Detailed Description
Enhance the functionality of your 21-position LEAVYSEAL connector with this black Cover, designed for optimum cable management. Crafted from durable Polyamide material with UL 94-HB flammability standard compliance, it guarantees reliability in industrial and commercial transportation applications. The included Strain Relief ensures secure cable connections, while the 90° angle and ample .732-inch bundle diameter allowance offer flexibility in installation. Operating smoothly in temperatures ranging from -40 to 120°C (-40 to 248°F), this essential accessory comes in a package of 200, ready to streamline your wire-to-board or wire-to-device connections with RoHS compliance.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1418390-1 | 4 POS AMP MCP 2.8 REC HSG | ![]() |
| TE Connectivity 2272165-1 | MCON WIRE DRESS, 3P, RIGHT ANGLE | ![]() |
| TE Connectivity 282088-1 | AMP SUPERSEAL 1.5 SERIES 4P PL | ![]() |
| TE Connectivity 282106-1 | AMP SUPERSEAL 1.5 SERIES 4P CA | ![]() |
| TE Connectivity 282404-1 | MINI MIC SRS TAB CONT | ![]() |
| TE Connectivity 34125 | TERMINAL,SOLIS R 16-14 5/16 | ![]() |
| TE Connectivity 350736-1 | 15P UMNL PLUG HSG | ![]() |
| TE Connectivity 350781-1 | 06P UMNL CAP HSG | ![]() |
| TE Connectivity 60413-1 | FF 250 REC 22-18AWG TPBR | ![]() |
| TE Connectivity 927771-1 | JPT REC 2.8 Contact SRC Sn | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/10/2025 | PCN-25-261149 - Location Change. This is a notification only that our current shipping location will change as described Current location: TE Connectivity Corporation El Paso Distribution Center, 1740 Joe Battle Blvd. Bldg 3, El Paso TX 79936 USA (DUNS 119171131), New location: ML1 Hermosillo, HL30-HL40 Distribution Center Address: Corcom /Calle Latitud Sur No. 74, Parque Industrial Latitud, Hermosillo, Sonora, M xico, C.P. 83175 (DUNS Code: 81-2819-636). Tucson Cross-Dock Address: TE Connectivity / ILS, 8350 East Old Vail Road, Tucson, AZ, 85747 USA. No fit/form/function change, No manufacturing location change, No materials change related to this notification. | Download | |||


