| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 211771-1 |
| Color: | Black |
| Series: | AMP CPC |
| Gender: | Male |
| Housing Material: | Nylon - GF |
| Number of Contacts: | 19 |
| Mount Type: | Panel Mount |
| Body Orientation: | Straight |
| Voltage: | 600 V DC |
| Shell Size: | 23 |
| Contact Type: | Pin |
| Number of Positions: | 19 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Shell Type: | All Plastic |
| Product: | Circular Power Connectors |
| Product Type: | Housing |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| SKU: | AMP211771-1 |
211771-1
Specifications
Detailed Description
Enhance your power connectivity with our cutting-edge Circular Power Connector Housing. This essential component, designed for panel mounting, features a durable Nylon - GF construction in sleek black. With a straight body orientation and a shell size of 23, it offers secure and efficient performance in a variety of applications. Meeting UL 94V-0 standards for material flammability, it guarantees safety and reliability. With 19 pins and a maximum voltage of 600 V DC, it's ideal for high-power setups. Operating smoothly in temperatures ranging from -55 to 105 °C (-67 to 221 °F), this connector is a must-have for any project requiring robust and dependable power transmission. Rest assured, it complies with RoHS regulations, aligning with our commitment to sustainability. Elevate your connectivity solutions with this top-of-the-line Circular Power Connector Housing.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-206062-4 | CABLE CLAMP KIT #11 | ![]() |
| TE Connectivity 2-520337-2 | ULTRA-FAST 187 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 206061-1 | RECPT, SZ 11-4, CPC | ![]() |
| TE Connectivity 206070-8 | CABLE CLAMP KIT #17 | ![]() |
| TE Connectivity 206138-8 | CLAMP CBL SHELL SIZE 23 | ![]() |
| TE Connectivity 206358-5 | CABLE CLAMP ASY, SIZE 11 | ![]() |
| TE Connectivity 206430-1 | RECPT, SZ 11-4, CPC | ![]() |
| TE Connectivity 206708-1 | CPC PLUG ASSEMBLY SIZE 13-9 | ![]() |
| TE Connectivity 206838-1 | 23-24 RECEPT | ![]() |
| TE Connectivity 206966-7 | CABLE SHELL CLAMP SIZE 13 | ![]() |
| TE Connectivity 207602-1 | METRIMATE,STR REL KIT,12P | ![]() |
| TE Connectivity 207893-1 | CONTACT PIN ASSY. | ![]() |
| TE Connectivity 211770-2 | CPC PLUG ASSEMBLY SIZE 23-19 | ![]() |
| TE Connectivity 211772-1 | CPC PLUG ASSEMBLY SIZE 23-19 | ![]() |
| TE Connectivity 211773-1 | 23-19 CPC RECEPT REV SEX | ![]() |
| TE Connectivity 3-640426-3 | 03P MTA156 CONN ASSY 18AWG ORA | ![]() |
| TE Connectivity 3-640431-3 | 03P MTA156 CONN ASSY 18AWG ORA | ![]() |
| TE Connectivity 66400-3 | III+ PIN,24-20,15AU/FL,LP | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/15/2026 | PCN-25-266608 - Material harmonization. The CPC portfolio is undergoing material harmonization to a consolidated Polybutylene Terephthalate (PBT) resin, including the transition of Nylon (PA) components and the incorporation of all applicable parts into the updated material framework. The new PBT material meets all current functional and performance requirements of the component and is fully qualified for the intended application. | Download | |||
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


