| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 282192-1 |
| Series: | Timer Connector System |
| Gender: | Housing for male terminals |
| Number of Rows: | 1 |
| Pitch: | .197 in, 5 mm |
| Voltage: | 24 V DC |
| IP Rating: | IP54K |
| Polarization: | Yes |
| Body Material: | Polyamide |
| Number of Positions: | 4 |
| Operating Temperature Range: | -22 - 257 °F, -30 - 125 °C |
| Circuit Application: | Signal |
| Sealable: | Yes |
| Connector System: | Wire to Board, Wire-to-Device |
| Length: | 1.398 in |
| Cable Exit Angle: | 180° |
| Height: | 1.504 in, 38.2 mm |
| Width: | 24.5 mm, .965 in |
| Mating Tab Width: | .118 in, 3 mm |
| Nominal Voltage Architecture: | 12 V, 24 V |
| Body Color: | Black |
| Serviceable: | No |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Part Aliases: | 282192-1 |
| SKU: | AMP282192-1 |
282192-1
Specifications
Detailed Description
Enhance signal connectivity in automotive applications with our Splash-Proof Connector from the Timer Connector System. Crafted from durable polyamide, this male terminal housing ensures reliable performance in harsh environments, with an IP54K rating for protection against water and dust. Featuring a 5mm pitch and 180° cable exit angle, it offers convenient and secure wire-to-board or wire-to-device connections. With four positions and a 24V DC voltage rating, it's ideal for signal circuit applications. The black housing, measuring 1.398 inches in length, 1.504 inches in height, and .965 inches in width, complies with RoHS standards for environmental sustainability. Suitable for a wide range of automotive systems, this connector guarantees efficient and long-lasting operation.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480349-0 | 01P CMNL PLUG HSG F/H NATL | ![]() |
| TE Connectivity 1-967616-1 | MQS BU-GEH EDS 6P | ![]() |
| TE Connectivity 1393366-1 | V23540X7000Y 21=GET-FEM TERM S | ![]() |
| TE Connectivity 180907 | FF 250 REC HSG 2P NYLON NAT | ![]() |
| TE Connectivity 180907-5 | FF 250 REC HSG 2P NYLON BLACK | ![]() |
| TE Connectivity 180908 | FF 250 TAB HSG 2P NYLON NAT | ![]() |
| TE Connectivity 184032-1 | 3 POS. PLUG ASSY, KEY A | ![]() |
| TE Connectivity 2-34173-1 | TERMINAL,PG R 12-10 3/8 | ![]() |
| TE Connectivity 213581-1 | CPC STND SEX 17-3 THRD INSERTS | ![]() |
| TE Connectivity 344111-1 | 36W EMS.REC. HSG.ASSY | ![]() |
| TE Connectivity 66255-8 | MALE CONTACT ASSY. (STRIP) | ![]() |
| TE Connectivity 828904-2 | SINGLE WIRE SEAL FOR J.P.T.CON | ![]() |
| TE Connectivity 828906-2 | BLINDSTOPFEN 1,5SYS | ![]() |
| TE Connectivity 926522-1 | PL 250 REC HSG 2P NYLON BLACK | ![]() |
| TE Connectivity VERSAFIT-1/2-0-SP | NB14134001 M23053/5-108-0 M23053/5-308-0 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/01/2021 | P-21-020950 - Manufacturing location change. Following Part Numbers will be transferred from TE China Suzhou LPZ 1162 to TE China Suzhou K2 3027. | Download | |||
| 04/11/2016 | P-16-012575 - UPDATE TO PCN P-16-012523. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download | |||
| 02/15/2016 | P-16-012523 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Download | |||
| 06/20/2014 | E-14-003472 - Product Improvement. Glass fiber filled reduction from 7% to 0%. | Download | |||
| 04/28/2014 | P-14-009873 - Document clarification. | Download | |||


