| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TMS-SCE-1-2.0-9 |
| Color: | White |
| Overall Length: | 2 in |
| Shrink Ratio: | 3:1 |
| Operating Temperature Range: | -55 - 135 °C, -67 - 275 °F |
| Compatible Cable Diameter: | .366 - .85 in, 9.29 - 21.59 mm |
| Tubing Type: | Ladder |
| Part Aliases: | 4397130001 |
| SKU: | RYCTMS-SCE-1-2.0-9 |
TMS-SCE-1-2.0-9
| Heilind Number: | RYCTMS-SCE-1-2.0-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TMS-SCE-1-2.0-9 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your cable management with our TMS-SCE-1-2.0-9 shrink tubing. This durable white tubing, with a 3:1 shrink ratio, is designed for easy installation and optimal performance. With an operating temperature range of -55 to 135°C (-67 to 275°F), it ensures reliable protection in various environments. Its ladder design accommodates cables with diameters ranging from .366 to .85 inches (9.29 to 21.59 mm), making it versatile for a wide range of applications. RoHS compliant, you can trust in its quality and environmental responsibility. Upgrade your wire and cable organization with this essential accessory.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Raychem 205839-3 | CPC PLUG ASSEMBLY SIZE 17-28 | ![]() |
| TE Connectivity | Raychem 3-794037-1 | MINI AMP-IN PTP PHBZ 10AWG | ![]() |
| TE Connectivity | Raychem 350766-1 | 03P UMNL PLUG HSG | ![]() |
| TE Connectivity | Raychem 350767-1 | 03P UMNL CAP HSG V0 | ![]() |
| TE Connectivity | Raychem 770377-1 | UMNL II KEYING PLUG | ![]() |
| TE Connectivity | Raychem 788158-2 | SLD CPC RCPT ASSY,13-9,STD SEX | ![]() |
| TE Connectivity | Raychem 929504-6 | 2X 9P JUN POW TIMGH | ![]() |
| TE Connectivity | Raychem ES2000-NO.2-B9-0-STK | ES2000-NO.2-B9-0-STK | ![]() |
| TE Connectivity | Raychem NB13942001 | NB13942001 | ![]() |
| TE Connectivity | Raychem TMS-SCE-1/2-2.0-9 | TMS-SCE-1/2-2.0-9 | ![]() |
| TE Connectivity | Raychem TMS-SCE-1/4-2.0-9 | TMS-SCE-1/4-2.0-9 | ![]() |
| TE Connectivity | Raychem TMS-SCE-1/8-2.0-9 | TMS-SCE-1/8-2.0-9 | ![]() |
| TE Connectivity | Raychem TMS-SCE-3/16-2.0-9 | TMS-SCE-3/16-2.0-9 | ![]() |
| TE Connectivity | Raychem TMS-SCE-3/4-2.0-9 | TMS-SCE-3/4-2.0-9 | ![]() |
| TE Connectivity | Raychem TMS-SCE-3/8-2.0-9 | TMS-SCE-3/8-2.0-9 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/07/2020 | E-19-009235 - Relocation of manufacture to Europe. There is no change to fit, form or function. | Download | |||


