| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 213603-5 |
| Series: | AMP CPC |
| Accessory Type: | Contact |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Contact Size: | 16 |
| Contact Type: | Pin |
| Cable Type: | Discrete Wire |
| Termination Type: | Crimp |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 50 µin |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 14 - 18 AWG, .8 - 2 mm² |
| Contact Termination Plating: | Tin |
| Accepts Wire Insulation Diameter: | .11 - .15 in, 2.79 - 3.81 mm |
| Test Current: | 13 A |
| Contact Product Type: | Contact |
| Part Aliases: | 213603-5 |
| SKU: | AMP213603-5 |
213603-5
Specifications
Detailed Description
Enhance your industrial connectivity with our AMP CPC Contact, a crucial component for signal transmission. This brass contact, featuring a crimp termination method, ensures reliable performance in demanding environments. With a contact size of 16 and a pin design, it accommodates discrete wire cables, ranging from .8 to 2 mm² (14-18 AWG). Its tin plating in the mating area guarantees optimal conductivity while accepting wire insulation diameters of .11 to .15 inches (2.79-3.81 mm). With a package quantity of 4000, this contact is essential for large-scale projects. Rest assured, it complies with RoHS regulations, making it a sustainable choice for your needs. Elevate your connectivity solutions with this high-quality contact from the AMP CPC series.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1375820-5 | CST-100 II HOUSING 5 POS | ![]() |
| TE Connectivity 1445336-1 | LOOSE PC CONTACT TIN PLATED | ![]() |
| TE Connectivity 172168-1 | 6 CIR UNIV M-N-L PLUG | ![]() |
| TE Connectivity 2-66102-5 | III+ PIN,24-20,TIN ,STRIP | ![]() |
| TE Connectivity 206044-1 | CPC PLUG ASSEMBLY SIZE 17-14 | ![]() |
| TE Connectivity 206322-6 | CABLE CLAMP KIT,BULK PKG | ![]() |
| TE Connectivity 206358-6 | CABLE CLAMP KIT, BULK PKG | ![]() |
| TE Connectivity 211398-1 | CPC RECPT. SIZE 13-7 | ![]() |
| TE Connectivity 213571-2 | CPC PLUG KIT 20-14 W/O CBL CL | ![]() |
| TE Connectivity 213605-7 | 5015 PIN,24-20,TIN-LEAD,STRIP | ![]() |
| TE Connectivity 323975 | SPLICE BUTT PIDG 24-20 | ![]() |
| TE Connectivity 34806 | TERMINAL,PIDG R 16-14HD 1/4 | ![]() |
| TE Connectivity 350536-1 | UMNL SOK 20-14 .0126 PTPBR | ![]() |
| TE Connectivity 350629-1 | .062 COMM P&S PIN 18-24 PTPBR | ![]() |
| TE Connectivity 350720-1 | 09P UMNL PLUG HSG | ![]() |
| TE Connectivity 350777-1 | 02P UMNL PLUG HSG | ![]() |
| TE Connectivity 794278-1 | 09P UMNL WIRE SEAL | ![]() |
| TE Connectivity 794280-1 | 12P UMNL WIRE SEAL | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


