| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 213605-7 |
| Series: | AMP CPC |
| Accessory Type: | Contact |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Contact Size: | 16 |
| Contact Type: | Pin |
| Cable Type: | Discrete Wire |
| Termination Type: | Crimp |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 20 - 24 AWG, .2 - .6 mm² |
| Contact Termination Plating: | Tin |
| Accepts Wire Insulation Diameter: | .06 - .12 in, 1.52 - 3.05 mm |
| Test Current: | 13 A |
| Contact Product Type: | Contact |
| Part Aliases: | 213605-7 |
| SKU: | AMP213605-7 |
213605-7
Specifications
Detailed Description
Enhance your connectivity with our AMP CPC series 16-20-24 AWG Pin Contacts, designed for efficient crimp termination in signal applications. Crafted from high-quality brass with a durable tin plating, these contacts ensure reliable performance. With a package quantity of 4000, they are ideal for high-volume production. Suitable for discrete wire connection, the contacts accept insulation diameters ranging from 1.52 to 3.05 mm (.06 to .12 in), accommodating a variety of wire sizes. Meeting RoHS compliance standards, they are environmentally friendly. Elevate your wire and cable assemblies with these industrial-grade contacts, perfect for a wide range of applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-206070-0 | CABLE CLAMP KIT, BULK PKG | ![]() |
| TE Connectivity 1-480319-0 | 02P CMNL CAP HSG NATL | ![]() |
| TE Connectivity 1375819-1 | CST-100 II CONTACT TIN PLT | ![]() |
| TE Connectivity 1445336-1 | LOOSE PC CONTACT TIN PLATED | ![]() |
| TE Connectivity 172168-1 | 6 CIR UNIV M-N-L PLUG | ![]() |
| TE Connectivity 2-31807-3 | TERMINAL, SOLIS R 8 10 | ![]() |
| TE Connectivity 2-36161-2 | TERMINAL,PIDG R 12-10 10 | ![]() |
| TE Connectivity 2-520183-4 | ULTRA-FAST 250 ASY REC 22-18 TPPB | ![]() |
| TE Connectivity 2-66102-5 | III+ PIN,24-20,TIN ,STRIP | ![]() |
| TE Connectivity 206044-1 | CPC PLUG ASSEMBLY SIZE 17-14 | ![]() |
| TE Connectivity 211398-1 | CPC RECPT. SIZE 13-7 | ![]() |
| TE Connectivity 213571-2 | CPC PLUG KIT 20-14 W/O CBL CL | ![]() |
| TE Connectivity 213603-5 | 5015 PIN,18-14,TIN-LEAD,STRIP | ![]() |
| TE Connectivity 33467 | TERMINAL,SOLIS R 6 3/8 | ![]() |
| TE Connectivity 350536-1 | UMNL SOK 20-14 .0126 PTPBR | ![]() |
| TE Connectivity 794278-1 | 09P UMNL WIRE SEAL | ![]() |
| TE Connectivity 794280-1 | 12P UMNL WIRE SEAL | ![]() |
| TE Connectivity 794758-1 | MINI UMNL WIRE SEAL 18-26AWG | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


