| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 213841-4 |
| Series: | AMP POWERBAND |
| Accessory Type: | Contact |
| Mount Type: | Straight |
| Termination Method: | Crimp |
| Contact Material: | Copper |
| Voltage: | 600 V AC, 600 V DC |
| Contact Size: | 8 |
| Contact Type: | Pin |
| Package Quantity: | 100 |
| Contact Amperage: | 50 A |
| Number of Positions: | 1 |
| Termination Type: | Crimp |
| GPL: | 230 |
| Packaging: | Carton |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Contact Termination Plating Thickness: | .02 µm, 1 µin |
| Contact Underplating Material: | Nickel |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 3885 |
| Wire Size: | 5 - 8 mm², 8 - 10 AWG |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Gold Flash |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Semi-Bright |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Wire Insulation Support: | Without |
| Contact Retention: | With |
| Test Current: | 50 A |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Gold Flash |
| Crimp Area Plating Finish: | Semi-Bright |
| Crimp Area Plating Thickness: | .02 µm, 1 µin |
| Special Features: | Loose Piece |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .125 in, 3.18 mm |
| Part Aliases: | 213841-4 |
| SKU: | AMP213841-4 |
213841-4
Specifications
Detailed Description
Experience reliable power connections with our PWRBAND PIN CNT ASSY, crafted for optimal performance in industrial settings. This Contact accessory, part of the AMP POWERBAND series, features a straight mount type and crimp termination method, ensuring secure and efficient connectivity. With copper contact material and gold plating, it offers high conductivity and durability, suitable for power applications with a 50 A contact amperage rating. Operating in a wide temperature range of -55 to 105 °C (-67 to 221 °F), it guarantees consistent performance under varying conditions. Ideal for wire to wire connections, this contact assembly, packaged in quantities of 100, is an essential component for your power systems. Fully RoHS compliant, it meets stringent environmental standards, making it a responsible choice for your projects. Trust in the quality and performance of our PWRBAND PIN CNT ASSY for seamless power transmission.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1318118-9 | DYNAMIC D-2100 REC HSG 20P | ![]() |
| TE Connectivity 1318107-1 | DYNAMIC D-2000 REC CONT M L/P | ![]() |
| TE Connectivity 1473672-1 | 025 PLUG ASSY | ![]() |
| TE Connectivity 1827587-2 | DYNAMIC D1000 REC CONT M GOLD L/P | ![]() |
| TE Connectivity 1827589-2 | DYNAMIC D1000 REC CONT 2L GOLD | ![]() |
| TE Connectivity 206043-1 | RECEPT,SZ 17-14 CPC | ![]() |
| TE Connectivity 206070-8 | CABLE CLAMP KIT #17 | ![]() |
| TE Connectivity 206138-8 | CLAMP CBL SHELL SIZE 23 | ![]() |
| TE Connectivity 33461 | TERMINAL,SOLIS R 8 1/4 | ![]() |
| TE Connectivity 4-520448-2 | ULTRAFAST 250 ASSY REC 12-10 TPBR LP | ![]() |
| TE Connectivity 5207871-1 | SCREW RETAINER KIT | ![]() |
| TE Connectivity 640347-2 | UMNL SOK 24-18 AU/BR L/P | ![]() |
| TE Connectivity 66102-8 | Cut Strip - III+ PIN,24-20,15AU/FL,STRIP | ![]() |
| TE Connectivity 66360-4 | SOCKET ASSEMBLY, LOOSE PIECE, TYPE III+ | ![]() |
| TE Connectivity 66741-6 | TYPE XII FEMALE CONT (L.P.) | ![]() |
| TE Connectivity 796275-1 | SLD CPC RCPT ASSY,17-16,STD SX | ![]() |
| TE Connectivity 796286-1 | RCPT.ASSY,23-37STD SEX SQ.FLNG | ![]() |
| TE Connectivity 796466-1 | SLD CPC RCPT ASSY,23-16,STD SX | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 356611-1 | ![]() | |
| TE Connectivity 356611-2 | ![]() | |
| TE Connectivity 69710-1 | ![]() |


