| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 213974-1 |
| Series: | Metrimate |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Pitch: | .197 in, 5 mm |
| Contact Type: | Pin |
| Row Spacing: | .2 in, 5.08 mm |
| Number of Positions: | 30 |
| Housing Color: | Black |
| Operating Temperature Range: | -55 - 130 °C, -67 - 266 °F |
| Circuit Application: | Power & Signal |
| Product: | Rectangular Connector Housings |
| Standards Met: | UL 94V-0 CSA,UL |
| SKU: | AMP213974-1 |
213974-1
Specifications
Detailed Description
Easily assemble power and signal connections with the Metrimate 30P Receptacle Housing. This black housing, made of UL 94V-0 and CSA, UL certified polyester with glass fiber reinforcement, ensures durability in various applications. Featuring 30 pin contacts arranged in two rows with a 5mm pitch, it offers secure connectivity. With a wide operating temperature range of -55 to 130°C (-67 to 266°F), it is suitable for harsh environments. Ideal for power and signal circuit applications, this RoHS-compliant housing guarantees quality and reliability in heavy-duty power connector setups.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-647402-5 | 15P SL156 HSG W/RMP&TABS,OVSZ | ![]() |
| TE Connectivity 1445022-8 | MICRO MNL RFECEPT HSG SINGLE R | ![]() |
| TE Connectivity 164531-4 | 9P.HDP20 REC.ASSY. | ![]() |
| TE Connectivity 2-1375820-0 | CST-100 II HOUSING 20 POS | ![]() |
| TE Connectivity 2-36153-5 | TERMINAL,PIDG R IR 18 10 | ![]() |
| TE Connectivity 207153-1 | 6 POS SQ GRID METRIMATE-RCPT | ![]() |
| TE Connectivity 208680-1 | SEALING CAP ASSY,SZ 23,CPC | ![]() |
| TE Connectivity 213973-1 | METRIMATE 30P PLUG HOUSING | ![]() |
| TE Connectivity 292180-1 | CAP ASS'Y W/O COMMONING TAB FO | ![]() |
| TE Connectivity 292184-1 | HYBRID MINI DRAWER REC ASS'Y 6 | ![]() |
| TE Connectivity 350779-1 | 04P UMNL PLUG HSG | ![]() |
| TE Connectivity 350809-1 | 05P UMNL PLUG HSG | ![]() |
| TE Connectivity 51864-7 | TERMINAL,PIDG R IR 16 10 | ![]() |
| TE Connectivity 52041-1 | TERMINAL,R PG 8 1/4 | ![]() |
| TE Connectivity 647402-4 | 04P SL156 HSG W/RMP&TABS,OVSZ | ![]() |
| TE Connectivity 647402-5 | 05P SL156 HSG W/RMP&TABS,OVSZ | ![]() |
| TE Connectivity 66103-4 | III+ PIN,24-20,30AU/FL,LP | ![]() |
| TE Connectivity 770583-1 | 16P MINI UMNL PLUG HSG | ![]() |


