| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1445022-8 |
| Series: | Micro MATE-N-LOK |
| Housing Material: | Nylon 66/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .118 in, 3 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Socket |
| Number of Positions: | 8 |
| Housing Color: | Black |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| Connector and Contact Terminate To: | Wire & Cable |
| Contact Layout: | Inline |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| Connector and Housing Type: | Receptacle |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | PER-1445022-8,BM2464-000 1445022-8 |
| SKU: | AMP1445022-8 |
1445022-8
Specifications
Detailed Description
Enhance your power and signal connections with the Micro MATE-N-LOK Single Row Receptacle Housing. Crafted from durable Nylon 66/6 in sleek black, this housing accommodates 8 socket contacts with a 3mm pitch for secure crimp terminations. Meeting CSA and UL standards for peace of mind, it offers reliable performance in temperatures ranging from -40 to 105°C (-40 to 221°F). Perfect for appliances and other applications, this housing is VDE tested and RoHS compliant, ensuring both safety and environmental responsibility. Whether for home or industrial use, trust in its quality and efficiency for your wire-to-wire connections.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-794611-2 | MICRO MNL RPT CNT,LS PC,30AU L | ![]() |
| TE Connectivity 1-967625-2 | JUN-POW-TIM GEH 21P | ![]() |
| TE Connectivity 1445022-3 | MICRO MNL RFECEPT HSG SINGLE R | ![]() |
| TE Connectivity 1445421-3 | REC,8-4,FLNG MT,LG INS,STD KEY | ![]() |
| TE Connectivity 1445730-1 | STRN RELIEF ASY,STRT SIZE 8 | ![]() |
| TE Connectivity 1534807-1 | HD20 COVER KIT 15P | ![]() |
| TE Connectivity 207153-1 | 6 POS SQ GRID METRIMATE-RCPT | ![]() |
| TE Connectivity 213974-1 | METRIMATE 30P RCPT HOUSING | ![]() |
| TE Connectivity 320551 | PIDG R 22-16 COMM 22-18 MIL 8 | ![]() |
| TE Connectivity 350779-1 | 04P UMNL PLUG HSG | ![]() |
| TE Connectivity 350809-1 | 05P UMNL PLUG HSG | ![]() |
| TE Connectivity 42142-1 | SHUR PLUG TERMINAL 18-14 AWG TPBR | ![]() |
| TE Connectivity 5414363-3 | PLUG,CABLE,RTANG,SMB, PB FREE | ![]() |
| TE Connectivity 60799-2 | SHUR PLUG 180 RECEPTACLE 18-14 AWG BR | ![]() |
| TE Connectivity 643075-4 | 04P MTA100 MOLDED COVER | ![]() |
| TE Connectivity 87456-3 | 08 MODIV HSG COMP DR .100CL | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/15/2017 | E-16-013818 - Product Improvement. A product improvement is being implemented on all Micro MATE-N-LOK receptacle plug housings. The change enhances the housing silos with additional material and optimized step height to provide improved terminal retention. This modification will have no impact to fit or function in product applications, and no change to product specifications. | Download | |||


