| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2178029-2 |
| Color: | Green |
| Series: | RAST 5 IDC Connectors |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Overall Height: | 25.5 |
| Overall Length: | .393 |
| Pitch: | .197 in, 5 mm |
| Contact Type: | Tab |
| Package Quantity: | 6000 |
| Lock Type: | Latch |
| Number of Positions: | 2 |
| Housing Color: | Green |
| GPL: | JJ4 |
| Mating Retention Type: | Lock |
| Packaging: | Package |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Connector Height: | 1 in, 25.5 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | H311 |
| Lock Style: | Exterior |
| Keying Rib Cavity Number (Between or At): | 1c |
| Connector Length: | 10 mm, .393 in |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| Mating Retention: | With |
| RAST Version: | 02-K |
| Locking Latch Between Cavity Number: | 1,2 |
| Polarizing Rib Location: | 1a,2a |
| Part Aliases: | 2178029-2 |
| SKU: | AMP2178029-2 |
2178029-2
Specifications
Detailed Description
Enhance your power and signal connections with our RAST 5 IDC Connectors. Crafted from durable PA 6/6 material in a vibrant green hue, these receptacles offer secure housing for your cables. With two contacts and a single row, they ensure efficient connectivity. Featuring a cable mount design with latch lock, they guarantee stability in various applications. The crimp termination method and tab contact type make installation a breeze. Operating in a wide temperature range, from -40 to 105 °C (-40 to 221 °F), they are suitable for diverse environments. Perfect for appliances and other circuit applications, these connectors are RoHS compliant, meeting environmental standards. Elevate your wire-to-wire connections with our reliable housing connectors.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1955422-7 | ![]() | |
| TE Connectivity 1-2178029-2 | ![]() | |
| TE Connectivity 2178029-3 | ![]() | |
| TE Connectivity 1955422-1 | ![]() |


