| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2178029-3 |
| Color: | Natural |
| Series: | RAST 5 IDC Connectors |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Overall Height: | 25.5 |
| Overall Length: | 15 |
| Pitch: | .197 in, 5 mm |
| Contact Type: | Tab |
| Package Quantity: | 4000 |
| Lock Type: | Latch |
| Number of Positions: | 3 |
| Housing Color: | Natural |
| GPL: | JJ4 |
| Mating Retention Type: | Lock |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Connector Height: | 1 in, 25.5 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | H311 |
| Lock Style: | Exterior |
| Keying Rib Cavity Number (Between or At): | 1d,3d |
| Connector Length: | 15 mm, .59 in |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| Mating Retention: | With |
| RAST Version: | None |
| Locking Latch Between Cavity Number: | 2&3 |
| Polarizing Rib Location: | 3b |
| Part Aliases: | 2178029-3 |
| SKU: | AMP2178029-3 |
2178029-3
Specifications
Detailed Description
Introducing the RAST 5 IDC Connectors series, featuring a Housing connector type with a Receptacle gender. Constructed with durable PA 6/6 housing material in a natural color, these connectors offer three contacts in a single row. Designed for cable mount (free-hanging) installations with a crimp termination method, they provide reliable power and signal transmission. With an overall height of 25.5mm and a pitch of 5mm (.197 in), they are suitable for various applications. The connectors feature a tab contact type and come in a package quantity of 4000. Their latch lock type ensures secure mating, while the keyed alignment offers easy and accurate connection. Operating temperature ranges from -40 to 105°C (-40 to 221°F), making them suitable for diverse environments. Ideal for appliances and other circuit applications, these connectors are essential components for wire-to-wire connections. RoHS compliance ensures environmental responsibility.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2178029-2 | ![]() | |
| TE Connectivity 928247-3 | ![]() | |
| TE Connectivity 1-2178029-3 | ![]() | |
| TE Connectivity 1955422-1 | ![]() | |
| TE Connectivity 6-2178575-7 | ![]() |


