| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 227161-9 |
| Series: | Alcoswitch MTG,OEG Miniature Relay PCF |
| Gender: | Jack |
| Mount Type: | Panel |
| Termination Method: | Through Hole |
| Mating Type: | Bayonet |
| Impedance: | 50 Ω |
| Operating Frequency: | 4 GHz |
| Body Material: | VALOX |
| Body Shape: | Circular |
| Number of Positions: | 1 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| Interface: | BNC |
| GPL: | 076 |
| Port Configuration: | Single Port |
| Tail Length: | .162 in, 4.11 mm |
| Packaging: | Tube |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Panel Mount: | Rear Mount |
| PCB Retention: | With |
| Panel Mount Type: | Lockwasher and Nut |
| Additional Features: | Hardware Included |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 3133 |
| Number of Coaxial Contacts: | 1 |
| Mounting Post Length: | .137 in, 3.48 mm |
| Body Insulation: | Without |
| Body Plating Material: | Nickel |
| Center Contact Plating Material: | Gold |
| Center Contact Material: | Phosphor Bronze |
| Center Contact Plating Thickness: | 30 µin |
| Detent: | With |
| Dielectric Material: | Polymethylpentene |
| Height Above PC Board: | 13.18 mm, .519 in |
| Contact Captivation Method: | Mechanical |
| Mated Outer Diameter (Approximate): | 14.529 mm, .572 in |
| Product Grade: | Commercial |
| Connector System: | Cable to Board, Cable to Panel |
| Panel Attachment Style: | Rear Mount |
| Part Aliases: | 227161-9 |
| Replacement Part: | 5227161-9 |
| SKU: | AMP227161-9 |
227161-9
Specifications
Detailed Description
Easily connect RF cables to printed circuit boards with this RTANG Jack with Mounting Pins, featuring a BNC interface and through-hole termination method. Designed for panel mounting with a right-angle orientation, this connector boasts a single port configuration and 50 Ω impedance, suitable for high-frequency applications up to 4 GHz. Its durable construction, with a black VALOX body and nickel plating, ensures reliable performance in various operating environments. Complete with a lockwasher and nut for secure installation, this connector is wave solder capable and complies with RoHS regulations, making it ideal for commercial use in telecommunications, aerospace, and other industries.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5227161-9 | RTANG JACK W/MTG PINS,BNC PCB | ![]() |
| TE Connectivity 640454-3 | 03P MTA100 HDR ASSY SQ STR POL | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 413476-6 | ![]() | |
| TE Connectivity 5227426-1 | ![]() | |
| TE Connectivity 5414265-3 | ![]() | |
| TE Connectivity 413476-2 | ![]() |


