2296205-2

Heilind Number:AMP2296205-2
Manufacturer:TE Connectivity
Manufacturer Number:2296205-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2P RCPT VAL-U-LOK GWT/V0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2296205-2
Series:VAL-U-LOK
Gender:Receptacle
Housing Material:Nylon
Number of Contacts:2
Number of Rows:2
Pitch:.165 in, 4.2 mm
Contact Type:Socket
Row Spacing:.165 in, 4.2 mm
Number of Positions:2
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power
Connector and Contact Terminate To:Wire & Cable
Product:Rectangular Connector Housings
SKU:AMP2296205-2

Detailed Description

Experience seamless power connectivity with our VAL-U-LOK Receptacle. Crafted from durable nylon, this connector features two socket contacts in a dual-row configuration, ensuring reliable performance. With a 4.2mm pitch and operating temperature range of -40 to 105°C (-40 to 221°F), it's ideal for power applications in various environments. Easy to install, it accommodates wire and cable terminations effortlessly. RoHS compliant, this rectangular housing guarantees both quality and environmental responsibility. Upgrade your power connections with this essential component.