| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2315744-4 |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .118 in, 3 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Receptacle |
| Row Spacing: | .118 in, 3 mm |
| Package Quantity: | 1600 |
| Contact Amperage: | 5 A |
| Number of Positions: | 4 |
| Housing Color: | Natural |
| GPL: | 239 |
| Packaging: | Box |
| Operating Temperature Range: | , |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | A310 |
| Wire Size: | .051 - .517 mm² |
| Contact Layout: | Matrix |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Circuit Identification Feature: | With |
| VDE Tested: | Yes |
| Connector and Housing Type: | Receptacle |
| Standards Met: | UL VDE |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2315744-4 |
| SKU: | AMP2315744-4 |
2315744-4
Specifications
Detailed Description
Meet UL and VDE standards with this two-row cable mount connector, ideal for power and signal applications. Designed for easy installation, the housing is made of durable Nylon 6/6 material in a natural color. With a pitch of 3mm (.118 in), it ensures secure connections at 250V AC/DC. Each pack contains 1600 units, featuring four positions for 5A contact amperage. Tested for safety and quality, this connector is a reliable choice for various appliances. RoHS compliant and with a UL 94V-0 flammability rating, it offers peace of mind in any application.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-794616-0 | ![]() | |
| TE Connectivity 3-794617-0 | ![]() | |
| TE Connectivity 3-794617-8 | ![]() | |
| TE Connectivity 2315752-4 | ![]() | |
| TE Connectivity 2315758-4 | ![]() |


