| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2315758-4 |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 2 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .118 in, 3 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Pin |
| Row Spacing: | .118 in, 3 mm |
| Package Quantity: | 18000 |
| Panel Thickness: | .062 - .091 in, 1.57 - 2.3 mm |
| Contact Amperage: | 5 A |
| Number of Positions: | 4 |
| Housing Color: | Natural |
| GPL: | 239 |
| Packaging: | Box |
| Operating Temperature Range: | , |
| Circuit Application: | Power & Signal |
| Panel Mount: | With |
| Panel Mount Type: | Locking Latch |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | A310 |
| Wire Size: | .051 - .517 mm² |
| Contact Layout: | Matrix |
| Connector Length: | 16.89 mm |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Cable Exit Angle: | Straight |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Circuit Identification Feature: | With |
| VDE Tested: | Yes |
| Connector and Housing Type: | Plug |
| Standards Met: | UL VDE |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2315758-4 |
| SKU: | AMP2315758-4 |
2315758-4
| Heilind Number: | AMP2315758-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2315758-4 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Meet UL and VDE standards with our two-row panel mount connector, perfect for power and signal applications. Designed for reliability, it features a housing made of durable Nylon 6/6 in a natural color, with a locking latch for secure installation. With a pitch of 3mm, it allows for easy crimp termination of up to 4 contacts, suitable for wire sizes ranging from .051 to .517mm². Operating at 250V AC/DC and 5A, it offers a versatile solution for various appliances. Its UL 94V-0 flammability rating ensures safety, while its GWT 750°C glow-wire rating provides added protection. RoHS compliant and lead-free solder compatible, this connector is environmentally friendly. With a package quantity of 18,000, it's ideal for high-volume applications. Experience the convenience of wire-to-wire connectivity with this quality housing, guaranteed for performance and efficiency.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-794615-6 | ![]() | |
| TE Connectivity 3-794616-0 | ![]() | |
| TE Connectivity 2315786-3 | ![]() | |
| TE Connectivity 2315786-4 | ![]() |


