| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2315786-3 |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .118 in, 3 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Pin |
| Package Quantity: | 8000 |
| Panel Thickness: | .062 - .091 in, 1.57 - 2.3 mm |
| Contact Amperage: | 5 A |
| Number of Positions: | 3 |
| Housing Color: | Natural |
| GPL: | 239 |
| Packaging: | Box |
| Operating Temperature Range: | , |
| Circuit Application: | Power & Signal |
| Panel Mount: | With |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | A310 |
| Wire Size: | .051 - .517 mm² |
| Contact Layout: | Inline |
| Connector Length: | 16.89 mm |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Cable Exit Angle: | Straight |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Circuit Identification Feature: | With |
| VDE Tested: | Yes |
| Connector and Housing Type: | Plug |
| Standards Met: | VDE UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2315786-3 |
| SKU: | AMP2315786-3 |
2315786-3
Specifications
Detailed Description
Meet international safety standards with this durable and reliable connector, suitable for a variety of applications. Constructed with high-quality Nylon 6/6 housing material, it ensures optimal performance in demanding environments. Featuring a single row design, it can be easily mounted on panels with a crimp termination method. With a pitch of 3mm, it offers efficient connectivity for power and signal transmission. The UL 94V-0 flammability standard certification guarantees safe operation, while the VDE and UL approvals provide added peace of mind. With a maximum voltage rating of 250V AC/DC and a contact amperage of 5A, it offers robust performance. This connector, in a natural housing color, comes in a package quantity of 8000, making it ideal for large-scale projects. Its compact size, with a length of 16.89mm, and straight cable exit angle, ensure easy installation. RoHS compliant and lead-free solder processes compatible, it meets the latest environmental and safety regulations. Suitable for wire-to-wire applications, it is a versatile and essential component for any project requiring secure and efficient connectivity.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2008571-3 | ![]() | |
| TE Connectivity 2029047-3 | ![]() | |
| TE Connectivity 2029102-3 | ![]() | |
| TE Connectivity 3-794615-6 | ![]() | |
| TE Connectivity 2315786-4 | ![]() |


